0
0 articles0,00 $

32-bit Microcontrollers :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
98AC2755

RoHS

Each
1+11,430 $
10+9,260 $
25+8,720 $
50+8,430 $
100+8,120 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32 bit
32bit
64MHz
64MHz
512KB
48Pins
UFQFPN
30I/O's
UFQFPN
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
22AJ0481

RoHS

STMICROELECTRONICS
Each
1+11,280 $
10+8,720 $
25+8,040 $
50+7,700 $
100+7,370 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
-
64MHz
64MHz
256KB
129Pins
UFBGA
72I/O's
UFBGA
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
128KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
31AC6517

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,940 $
-
-
32bit
32 bit
-
32MHz
32MHz
256KB
40Pins
HVQFN
20I/O's
HVQFN
I2C, SPI, UART
I2C, SPI, UART
32KB
Wireless Microcontroller
4Channels
10Bit
2V
3.6V
-
-40°C
-
125°C
Surface Mount
31AC6518

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+10,670 $
10+8,300 $
25+8,180 $
50+7,580 $
-
-
32bit
32 bit
-
32MHz
32MHz
512KB
40Pins
HVQFN
20I/O's
HVQFN
I2C, SPI, UART
I2C, SPI, UART
32KB
Wireless Microcontroller
6Channels
10Bit
2V
3.2V
-
-40°C
-
125°C
Surface Mount
29AK8284

RoHS

STMICROELECTRONICS
Each
1+10,150 $
10+7,890 $
25+7,300 $
50+7,000 $
100+6,680 $
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
48MHz
-
128KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
48KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8286

RoHS

STMICROELECTRONICS
Each
1+10,870 $
10+8,390 $
25+7,770 $
50+7,360 $
100+6,940 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
48MHz
-
64KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
20KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8285

RoHS

STMICROELECTRONICS
Each
1+14,530 $
10+11,290 $
25+10,500 $
50+10,050 $
100+9,610 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
48MHz
-
256KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
64KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON