32-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
MCU Case Style
=FPBGA
1
(38)
(1)
(1)
(3)
(2)
(5)
(128)
(52)
Product Range
(1)
(1)
Device Core
(1)
Data Bus Width
(2)
No. of Bits
(1)
Operating Frequency Max
(1)
(1)
CPU Speed
(1)
(1)
Program Memory Size
(1)
No. of Pins
(1)
(1)
IC Case / Package
(2)
Emballage
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+63,780 $ 10+53,450 $ 25+50,890 $ 50+48,860 $ 100+46,850 $ Plus de tarifs | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 10MB | 386Pins | FPBGA | - | FPBGA | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | - | 96Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58H | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+60,340 $ 5+55,660 $ 10+50,950 $ 25+48,110 $ 50+45,400 $ Plus de tarifs | TPS-1 Family Microcontrollers | - | 32bit | 32 bit | - | 100MHz | 100MHz | - | 196Pins | FPBGA | 48I/O's | FPBGA | Ethernet, I2C, SPI, UART | Ethernet, I2C, SPI, UART | - | Profinet I/O Devices | - | - | 900mV | 1.1V | TPS-1 | -40°C | - | 125°C | Surface Mount | - | ||||||