32-bit Microcontrollers :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
MCU Case Style
=QFN-S
1
(39)
(1)
(1)
(1)
(3)
(2)
(5)
(133)
Product Range
(14)
Device Core
(14)
Data Bus Width
(14)
No. of Bits
(14)
Operating Frequency Max
(14)
CPU Speed
(14)
No. of Pins
(14)
IC Case / Package
(14)
Interfaces
(14)
Emballage
(6)
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 1600+7,840 $ 4800+7,690 $ 8000+7,530 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 183+6,750 $ 366+6,610 $ 549+6,480 $ 915+6,340 $ 1830+6,200 $ Plus de tarifs | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+7,460 $ 4800+7,310 $ 8000+7,170 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+7,970 $ 4800+7,810 $ 8000+7,640 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 183+6,030 $ 366+5,910 $ 549+5,800 $ 915+5,670 $ 1830+5,560 $ Plus de tarifs | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+7,380 $ 4800+7,220 $ 8000+7,080 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 183+7,500 $ 366+7,350 $ 549+7,210 $ 915+7,060 $ 1830+6,900 $ Plus de tarifs | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+6,500 $ 4800+6,370 $ 8000+6,230 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+8,090 $ 4800+7,920 $ 8000+7,770 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 183+7,220 $ 366+7,080 $ 549+6,930 $ 915+6,790 $ 1830+6,650 $ Plus de tarifs | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 183+7,350 $ 366+7,210 $ 549+7,060 $ 915+6,920 $ 1830+6,760 $ Plus de tarifs | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+7,250 $ 4800+7,110 $ 8000+6,960 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 183+7,900 $ 366+7,740 $ 549+7,570 $ 915+7,420 $ 1830+7,270 $ Plus de tarifs | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+6,050 $ 4800+5,920 $ 8000+5,810 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||