32-bit Microcontrollers :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(17)
MCU Case Style
=SPDIP
1
(38)
(1)
(1)
(3)
(2)
(5)
(128)
(52)
Product Range
(2)
(15)
Device Core
(2)
(15)
Data Bus Width
(17)
No. of Bits
(17)
Operating Frequency Max
(2)
(12)
(3)
CPU Speed
(2)
(12)
(3)
Program Memory Size
(2)
(3)
(4)
(2)
(6)
No. of Pins
(17)
IC Case / Package
(17)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,120 $ 10+3,010 $ 30+2,910 $ 60+2,810 $ 105+2,710 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 28Pins | SPDIP | 22I/O's | SPDIP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Through Hole | ||||||
Each | 225+4,170 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 28Pins | SPDIP | 21I/O's | SPDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | ||||||
Each | 150+6,830 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 28Pins | SPDIP | 19I/O's | SPDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | ||||||
Each | 240+4,130 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 28Pins | SPDIP | 21I/O's | SPDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | ||||||
Each | 225+4,410 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 28Pins | SPDIP | 19I/O's | SPDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | ||||||
Each | 165+5,760 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 28Pins | SPDIP | 21I/O's | SPDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | ||||||
Each | 240+3,940 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SPDIP | 19I/O's | SPDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 4KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | ||||||
Each | 210+4,620 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 28Pins | SPDIP | 21I/O's | SPDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | ||||||
Each | 270+3,670 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SPDIP | 21I/O's | SPDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 4KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | ||||||
Each | 150+6,440 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 28Pins | SPDIP | 19I/O's | SPDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | ||||||
Each | 195+5,090 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 28Pins | SPDIP | 19I/O's | SPDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | ||||||
Each | 150+6,330 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 28Pins | SPDIP | 21I/O's | SPDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | ||||||
Each | 195+5,060 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 28Pins | SPDIP | 21I/O's | SPDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | ||||||
Each | 195+5,130 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | SPDIP | 21I/O's | SPDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | ||||||
Each | 180+5,550 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 28Pins | SPDIP | 19I/O's | SPDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | ||||||
Each | 180+5,660 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | SPDIP | 19I/O's | SPDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | ||||||
Each | 345+2,800 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 28Pins | SPDIP | 22I/O's | SPDIP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Through Hole | ||||||