32-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
MCU Case Style
=TLLGA
1
(39)
(1)
(1)
(1)
(3)
(2)
(5)
(133)
Data Bus Width
(5)
No. of Bits
(5)
Operating Frequency Max
(5)
CPU Speed
(5)
No. of Pins
(5)
IC Case / Package
(5)
No. of I/O's
(5)
ADC Channels
(5)
ADC Resolution
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 5000+11,560 $ 15000+11,330 $ 25000+11,100 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+9,790 $ 15000+9,590 $ 25000+9,390 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+13,400 $ 15000+13,130 $ 25000+12,870 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+13,060 $ 15000+12,800 $ 25000+12,540 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+11,240 $ 15000+11,020 $ 25000+10,790 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||