32-bit Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
MCU Family
=ColdFire+
1
(145)
(70)
(2)
(24)
(10)
(2)
(3)
(1)
Product Range
(1)
(2)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(3)
CPU Speed
(3)
Program Memory Size
(1)
(1)
(1)
No. of Pins
(1)
(2)
IC Case / Package
(2)
(1)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 800+13,140 $ | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire+ | -40°C | MCF51QE | 85°C | Surface Mount | ||||||
Each | 1+10,650 $ 10+8,220 $ 25+7,610 $ 50+7,330 $ 100+7,050 $ Plus de tarifs | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.71V | 3.6V | ColdFire+ | -40°C | MCF51QU | 105°C | Surface Mount | ||||||
Each | 1+5,560 $ 10+3,910 $ 25+3,660 $ 50+3,490 $ 100+3,330 $ Plus de tarifs | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 32Pins | QFN | 22I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 6Channels | 12Bit | 1.71V | 3.6V | ColdFire+ | -40°C | MCF51QU | 105°C | Surface Mount | ||||||