32-bit Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
MCU Family
=M68000
1
(150)
(72)
(2)
(25)
(14)
(3)
(3)
(1)
Product Range
(3)
Data Bus Width
(3)
No. of Bits
(3)
No. of I/O's
(3)
RAM Memory Size
(3)
Supply Voltage Min
(3)
Supply Voltage Max
(3)
Operating Temperature Min
(3)
MCU Series
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11J9423 RoHS | Each | 180+77,780 $ 360+76,230 $ 540+74,680 $ 900+73,120 $ 1800+71,570 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 20MHz | 20MHz | 132Pins | PQFP | 15I/O's | PQFP | QSPI, UART | QSPI, UART | 2KB | 4.75V | 5.25V | M68000 | -40°C | MC683xx | 125°C | Surface Mount | |||||
Each | 300+59,780 $ 600+58,590 $ 900+57,390 $ 1500+56,200 $ 3000+54,990 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 144Pins | LQFP | 15I/O's | LQFP | QSPI, UART | QSPI, UART | 2KB | 4.75V | 5.25V | M68000 | -40°C | MC683xx | 105°C | Surface Mount | ||||||
Each | 180+71,920 $ 360+70,480 $ 540+69,050 $ 900+67,610 $ 1800+66,160 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 132Pins | PQFP | 15I/O's | - | QSPI, SCI, UART | QSPI, SCI, UART | 2KB | 4.75V | 5.25V | M68000 | -40°C | MC683xx | 105°C | Surface Mount | ||||||