32-bit Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
MCU Family
=S32R
1
(145)
(70)
(2)
(24)
(10)
(2)
(3)
(1)
Product Range
(4)
Device Core
(4)
Data Bus Width
(4)
Operating Frequency Max
(4)
CPU Speed
(4)
Program Memory Size
(2)
(2)
No. of Pins
(4)
IC Case / Package
(4)
MCU Case Style
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+77,620 $ 5+70,710 $ 10+63,820 $ 25+61,390 $ 50+60,230 $ Plus de tarifs | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 240MHz | 240MHz | 2MB | 257Pins | MAPBGA | MAPBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+50,980 $ | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 240MHz | 240MHz | 1.3MB | 257Pins | MAPBGA | MAPBGA | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 1MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | - | ||||||
Each | 1+51,430 $ | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 240MHz | 240MHz | 2MB | 257Pins | MAPBGA | MAPBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | - | ||||||
Each | 1+54,510 $ 5+54,410 $ 10+54,330 $ 25+54,090 $ 50+53,870 $ Plus de tarifs | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 240MHz | 240MHz | 1.3MB | 257Pins | MAPBGA | MAPBGA | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 1MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | - | ||||||