32-bit Microcontrollers :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
MCU Family
=SPC5
1
(150)
(72)
(2)
(25)
(14)
(3)
(3)
(1)
Device Core
(14)
Data Bus Width
(14)
No. of Bits
(14)
Operating Temperature Min
(14)
IC Mounting
(14)
Qualification
(14)
ADC Resolution
(13)
(1)
Product Range
(4)
(8)
(2)
Supply Voltage Min
(8)
(2)
Emballage
(3)
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,680 $ 10+8,300 $ 25+7,710 $ 50+7,390 $ 100+7,060 $ Plus de tarifs | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bx | 125°C | Surface Mount | AEC-Q100 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+10,330 $ 50+7,430 $ 100+6,930 $ 250+6,590 $ 500+6,470 $ Plus de tarifs | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+9,840 $ 50+7,010 $ 100+6,400 $ 250+6,150 $ 500+6,020 $ Plus de tarifs | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+51,900 $ 50+41,750 $ 100+37,970 $ 250+37,420 $ 500+34,030 $ Plus de tarifs | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 10MB | 176Pins | eLQFP | - | eLQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58H | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+63,380 $ 50+49,030 $ 100+46,800 $ 250+44,370 $ 500+41,990 $ Plus de tarifs | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 10MB | 386Pins | FPBGA | - | FPBGA | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58H | 125°C | Surface Mount | AEC-Q100 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+44,270 $ 50+33,080 $ 100+29,580 $ 250+29,480 $ 500+29,110 $ Plus de tarifs | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 176Pins | LQFP | - | LQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58 N | 150°C | Surface Mount | AEC-Q100 | |||||
Each | 1+45,080 $ 5+42,770 $ 10+40,420 $ 25+38,040 $ 50+35,480 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 4MB | 144Pins | TQFP | 122I/O's | TQFP | SPI | SPI | 512KB | 49Channels | 10Bit, 12Bit | 3V | 5.5V | SPC5 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+25,310 $ 50+21,200 $ 100+20,470 $ 250+19,780 $ 500+19,320 $ Plus de tarifs | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 100Pins | TQFP-EP | 88I/O's | - | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+30,620 $ 50+24,510 $ 100+23,170 $ 250+23,090 $ 500+22,620 $ Plus de tarifs | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 176Pins | LQFP-EP | 154I/O's | LQFP-EP | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 63Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 125°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+12,460 $ 50+8,970 $ 100+8,220 $ 250+7,970 $ 500+7,810 $ Plus de tarifs | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP-EP | 80I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+32,470 $ 50+27,230 $ 100+26,240 $ 250+25,330 $ 500+24,610 $ Plus de tarifs | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 144Pins | TQFP-EP | 124I/O's | - | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 49Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+10,430 $ 50+7,450 $ 100+6,800 $ 250+6,540 $ 500+6,410 $ Plus de tarifs | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 1+38,090 $ 5+36,150 $ 10+34,160 $ 25+32,140 $ 50+29,990 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 4MB | 64Pins | TQFP | 42I/O's | TQFP | SPI | SPI | 512KB | 18Channels | 10Bit, 12Bit | 3V | 5.5V | SPC5 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+54,980 $ 50+51,520 $ 100+47,380 $ 250+44,060 $ 500+40,380 $ Plus de tarifs | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 176Pins | LQFP | - | LQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58 N | 150°C | Surface Mount | AEC-Q100 | |||||