32-bit Microcontrollers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
MCU Family
=SPC58
1
(145)
(70)
(2)
(24)
(10)
(2)
(3)
(1)
Product Range
(7)
(2)
(1)
Device Core
(7)
(3)
Data Bus Width
(1)
No. of Bits
(1)
Operating Frequency Max
(1)
(2)
(7)
CPU Speed
(1)
Program Memory Size
(1)
(9)
No. of Pins
(2)
(4)
(1)
(1)
(2)
IC Case / Package
(1)
(5)
(1)
(1)
(2)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+43,390 $ 10+35,670 $ 25+33,890 $ 50+32,400 $ 100+31,010 $ Plus de tarifs | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | - | 32 bit | - | 180MHz | - | 4MB | 144Pins | eTQFP | 120I/O's | CAN, LIN, UART | - | 768KB | 6Channels | 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58EGx | 125°C | Surface Mount | AEC-Q100 | ||||||
85AK3145 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+35,880 $ 10+32,790 $ 25+31,150 $ 50+29,790 $ 100+28,530 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | - | 180MHz | - | 4MB | 176Pins | eLQFP-EP | 154I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
83AK1048 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+33,030 $ 10+31,580 $ 25+30,010 $ 50+28,710 $ 100+27,470 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | 180MHz | - | 4MB | 144Pins | TQFP-EP | 122I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
85AK3144 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+30,900 $ 10+26,690 $ 25+25,360 $ 50+24,260 $ 100+23,220 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | - | 180MHz | - | 4MB | 64Pins | eTQFP-EP | 42I/O's | CAN, DSPI, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
83AK1046 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+35,480 $ 10+28,430 $ 25+26,680 $ 50+25,690 $ 100+24,730 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
83AK1047 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+30,530 $ 10+29,190 $ 25+27,750 $ 50+26,540 $ 100+25,390 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | 160MHz | - | 4MB | 144Pins | TQFP-EP | 120I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
85AK3143 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+44,600 $ 10+38,230 $ 25+36,320 $ 50+34,750 $ 100+33,250 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | - | 180MHz | - | 4MB | 292Pins | FPBGA | 215I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | |||||
83AK1045 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+30,890 $ 10+24,690 $ 25+23,120 $ 50+22,290 $ 100+21,420 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+35,250 $ | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC58 | -40°C | SPC58EGx | 105°C | Surface Mount | AEC-Q100 | ||||||
11AN9499 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+16,200 $ | SPC58 Family SPC584Bx Series Microcontrollers | Power Architecture | - | 32 bit | - | 120MHz | - | 2MB | 64Pins | eTQFP-EP | - | CAN, DSPI, Ethernet, I2C, SPI, LINFlex | - | 128KB | 4Channels | 12Bit | - | 5V | SPC58 | -40°C | SPC584Bx | 150°C | Surface Mount | AEC-Q100 | ||||