32-bit Microcontrollers :
29 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(29)
MCU Series
=ATUC
1
(54)
(30)
(28)
(9)
(29)
(2)
(1)
(1)
Product Range
(29)
Device Core
(29)
Data Bus Width
(29)
No. of Bits
(29)
Interfaces
(29)
Embedded Interface Type
(29)
Supply Voltage Max
(29)
MCU Family
(29)
Operating Temperature Min
(29)
Emballage
(11)
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 4000+7,550 $ 12000+7,390 $ 20000+7,240 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 64KB | 48Pins | QFN | 34I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 6Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+12,280 $ 12000+12,030 $ 20000+11,790 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1500+7,980 $ 4500+7,830 $ 7500+7,660 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 64KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 260+10,330 $ 520+10,120 $ 780+9,910 $ 1300+9,720 $ 2600+9,510 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+13,500 $ 12000+13,230 $ 20000+12,950 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+9,370 $ 12000+9,180 $ 20000+8,990 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | 35I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 6Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 160+12,280 $ 320+12,030 $ 480+11,790 $ 800+11,540 $ 1600+11,300 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1500+10,650 $ 4500+10,440 $ 7500+10,230 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+9,790 $ 15000+9,590 $ 25000+9,390 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+13,060 $ 15000+12,800 $ 25000+12,540 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+12,530 $ 12000+12,280 $ 20000+12,030 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2500+9,550 $ 7500+9,350 $ 12500+9,170 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 250+9,370 $ 500+9,180 $ 750+8,990 $ 1250+8,810 $ 2500+8,610 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 250+11,380 $ 500+11,160 $ 750+10,920 $ 1250+10,700 $ 2500+10,470 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 160+10,330 $ 320+10,120 $ 480+9,910 $ 800+9,720 $ 1600+9,510 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 416+9,660 $ 832+9,460 $ 1248+9,270 $ 2080+9,090 $ 4160+8,890 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1500+14,200 $ 4500+13,920 $ 7500+13,620 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2500+11,520 $ 7500+11,300 $ 12500+11,060 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+10,650 $ 12000+10,440 $ 20000+10,230 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+9,550 $ 12000+9,350 $ 20000+9,170 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 250+13,780 $ 500+13,500 $ 750+13,230 $ 1250+12,950 $ 2500+12,670 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 260+14,360 $ 520+14,070 $ 780+13,790 $ 1300+13,500 $ 2600+13,220 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 160+12,070 $ 320+11,830 $ 480+11,590 $ 800+11,340 $ 1600+11,100 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 260+12,280 $ 520+12,030 $ 780+11,790 $ 1300+11,540 $ 2600+11,300 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+11,240 $ 15000+11,020 $ 25000+10,790 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||