32-bit Microcontrollers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
MCU Series
=CYUSB3xx
1
(52)
(28)
(27)
(9)
(29)
(2)
(1)
(1)
Product Range
(8)
Device Core
(1)
(7)
Data Bus Width
(8)
Operating Frequency Max
(1)
(6)
No. of Pins
(8)
IC Case / Package
(8)
No. of I/O's
(1)
(1)
(6)
MCU Case Style
(1)
Interfaces
(1)
(1)
(6)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+51,230 $ 5+46,420 $ 10+41,610 $ 25+39,200 $ 50+37,510 $ Plus de tarifs | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32bit | 32 bit | - | 121Pins | BGA | 60I/O's | BGA | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 512KB | USB Peripheral Controller | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | |||||
Each | 1+25,770 $ | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | 200MHz | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | 1.15V | 1.25V | EZ-USB | -40°C | CYUSB3xx | 85°C | Surface Mount | ||||||
Each | 1+23,230 $ | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | 200MHz | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | ||||||
Each | 1+30,420 $ 5+27,640 $ 10+24,840 $ 25+22,940 $ 50+22,010 $ Plus de tarifs | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | 200MHz | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | 1.15V | 1.25V | EZ-USB | -40°C | CYUSB3xx | 85°C | Surface Mount | ||||||
Each | 1+22,300 $ | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | 200MHz | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | ||||||
Each | 1+20,260 $ | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | 200MHz | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | ||||||
Each | 1+36,190 $ 5+32,610 $ 10+29,070 $ 25+27,290 $ 50+26,440 $ Plus de tarifs | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | 52MHz | 121Pins | BGA | 59I/O's | - | I2C, I2S, SPI, UART, USB | - | 512KB | - | 1.15V | 1.25V | EZ-USB | -40°C | CYUSB3xx | 85°C | Surface Mount | ||||||
Each | 1+35,200 $ 5+31,700 $ 10+28,190 $ 25+26,440 $ 50+25,500 $ Plus de tarifs | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | 200MHz | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | 1.15V | 1.25V | EZ-USB | -40°C | CYUSB3xx | 85°C | Surface Mount | ||||||