0
0 articles0,00 $

32-bit Microcontrollers :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
44W0180

RoHS

Each
480+8,400 $
960+7,970 $
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
48MHz
48MHz
128KB
80Pins
LQFP
66I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
18Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
45W3674

RoHS

Each
1300+7,330 $
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
48MHz
48MHz
128KB
48Pins
QFN
36I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
15Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
69W2676

RoHS

Each
1740+7,260 $
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
48MHz
48MHz
256KB
121Pins
MAPBGA
80I/O's
MAPBGA
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
69W2675

RoHS

Each
450+7,160 $
500+6,960 $
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
80I/O's
LQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON