0
0 articles0,00 $

32-bit Microcontrollers :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
62K4814

RoHS

Each
450+80,890 $
900+79,270 $
1350+77,660 $
2250+76,030 $
4500+74,420 $
Plus de tarifs
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
2KB
256Pins
MAPBGA
134I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4809

RoHS

Each
450+40,040 $
900+39,240 $
1350+38,440 $
2250+37,630 $
4500+36,830 $
Plus de tarifs
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
100Pins
LQFP
55I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4810

RoHS

Each
450+42,110 $
900+41,270 $
1350+40,430 $
2250+39,590 $
4500+38,740 $
Plus de tarifs
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
256KB
100Pins
LQFP
55I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4812

RoHS

Each
1200+38,040 $
2400+37,280 $
3600+36,510 $
6000+35,760 $
12000+35,000 $
Plus de tarifs
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
256KB
81Pins
BGA
44I/O's
BGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4803

RoHS

Each
800+24,570 $
1600+24,080 $
2400+23,590 $
4000+23,100 $
8000+22,610 $
Plus de tarifs
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
128KB
64Pins
LQFP
55I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4806

RoHS

Each
800+33,240 $
1600+32,580 $
2400+31,910 $
4000+31,250 $
8000+30,580 $
Plus de tarifs
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
64Pins
LQFP
55I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4808

RoHS

Each
1200+37,300 $
2400+36,550 $
3600+35,800 $
6000+35,060 $
12000+34,310 $
Plus de tarifs
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
256KB
81Pins
BGA
56I/O's
BGA
I2C, QSPI, UART
I2C, QSPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
46M3551

RoHS

Each
450+17,890 $
900+17,530 $
1350+17,180 $
2250+16,810 $
4500+16,460 $
Plus de tarifs
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
-
32bit
80MHz
80MHz
128KB
100Pins
LQFP
63I/O's
LQFP
I2C, QSPI, UART
I2C, QSPI, UART
16KB
Automotive
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4807

RoHS

Each
1200+30,970 $
2400+30,350 $
3600+29,740 $
6000+29,110 $
12000+28,490 $
Plus de tarifs
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
81Pins
BGA
56I/O's
BGA
I2C, QSPI, UART
I2C, QSPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4811

RoHS

Each
1200+32,330 $
2400+31,680 $
3600+31,040 $
6000+30,380 $
12000+29,740 $
Plus de tarifs
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
81Pins
BGA
56I/O's
BGA
CAN, I2C, QSPI, UART
CAN, I2C, QSPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON