0
0 articles0,00 $

32-bit Microcontrollers :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
21M8038

RoHS

Each
450+32,350 $
900+31,710 $
1350+31,070 $
2250+30,410 $
4500+29,760 $
Plus de tarifs
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
01M5796

RoHS

Date/Lot Code

Each
300+36,080 $
600+35,350 $
900+34,640 $
1500+33,960 $
3000+33,950 $
Plus de tarifs
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, UART
CAN, I2C, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
54M7139

RoHS

Each
450+32,450 $
900+31,810 $
1350+31,150 $
2250+30,510 $
4500+29,860 $
Plus de tarifs
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
50MHz
50MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-45°C
MCF5223x
85°C
Surface Mount
01M5795

RoHS

Each
300+33,800 $
600+33,120 $
900+32,440 $
1500+31,770 $
3000+31,440 $
Plus de tarifs
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, UART
CAN, I2C, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
54M7137

RoHS

Each
450+30,860 $
900+30,240 $
1350+29,620 $
2250+29,010 $
4500+28,390 $
Plus de tarifs
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
50MHz
50MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-45°C
MCF5223x
85°C
Surface Mount
54M7138

RoHS

Each
450+34,030 $
900+33,350 $
1350+32,680 $
2250+31,990 $
4500+31,320 $
Plus de tarifs
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
50MHz
50MHz
256KB
80Pins
LQFP
43I/O's
LQFP
ENET, I2C, SPI, UART
ENET, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5223x
70°C
Surface Mount
01M5794

RoHS

Each
300+38,700 $
600+37,930 $
900+37,140 $
1500+36,370 $
3000+35,600 $
Plus de tarifs
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
01M5792

RoHS

Each
300+34,380 $
600+33,700 $
900+33,010 $
1500+32,330 $
3000+31,640 $
Plus de tarifs
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
128KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
54M7136

RoHS

Each
450+28,280 $
900+27,720 $
1350+27,150 $
2250+26,590 $
4500+26,010 $
Plus de tarifs
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
50MHz
50MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5223x
70°C
Surface Mount
21M8036

RoHS

Each
450+31,090 $
900+30,480 $
1350+29,850 $
2250+29,230 $
4500+28,600 $
Plus de tarifs
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
21M8041

RoHS

Each
945+40,980 $
1890+40,150 $
2835+39,340 $
4725+38,510 $
9450+37,700 $
Plus de tarifs
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
-
256KB
121Pins
MAPBGA
56I/O's
-
I2C, SPI, UART
-
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON