32-bit Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
MCU Series
=MCF528x
1
(54)
(30)
(28)
(9)
(29)
(2)
(1)
(1)
Device Core
(6)
Data Bus Width
(6)
No. of Pins
(6)
RAM Memory Size
(6)
ADC Channels
(6)
ADC Resolution
(6)
MCU Family
(6)
Operating Temperature Min
(6)
Operating Temperature Max
(6)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+108,470 $ 900+106,300 $ 1350+104,130 $ 2250+101,960 $ 4500+99,790 $ Plus de tarifs | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 150I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 5V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | ||||||
Each | 450+129,580 $ 900+126,990 $ 1350+124,400 $ 2250+121,810 $ 4500+119,220 $ Plus de tarifs | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 2KB | 256Pins | BGA | 150I/O's | BGA | CAN, ENET, I2C, SPI, UART | CAN, ENET, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 3.6V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | ||||||
Each | 450+103,260 $ 900+101,190 $ 1350+99,130 $ 2250+97,060 $ 4500+95,000 $ Plus de tarifs | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | - | 256Pins | MAPBGA | 150I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 3.6V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | ||||||
Each | 450+86,180 $ 900+84,460 $ 1350+82,740 $ 2250+81,020 $ 4500+79,300 $ Plus de tarifs | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | - | 32bit | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 150I/O's | MAPBGA | - | - | 64KB | Networking and Communication | 8Channels | 10Bit | 3.3V | 5.5V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | ||||||
Each | 450+129,580 $ 900+126,990 $ 1350+124,400 $ 2250+121,810 $ 4500+119,220 $ Plus de tarifs | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | - | 256KB | 256Pins | MAPBGA | 142I/O's | - | CAN, Ethernet, I2C, SPI, UART | - | 64KB | - | 8Channels | 10Bit | 2.7V | 5V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | ||||||
Each | 450+96,670 $ 900+94,740 $ 1350+92,810 $ 2250+90,870 $ 4500+88,940 $ Plus de tarifs | ColdFire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | - | 32bit | 66MHz | 66MHz | 256KB | 256Pins | MAPBGA | 150I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | Ethernet | 8Channels | 10Bit | 2.7V | 3.6V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | ||||||