0
0 articles0,00 $

32-bit Microcontrollers :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
68AC5528

RoHS

Each
1+67,470 $
5+62,890 $
10+58,300 $
25+55,830 $
50+55,510 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
220MHz
220MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
68AC5529

RoHS

Each
1+87,090 $
5+79,870 $
10+72,650 $
25+66,210 $
50+64,680 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
01AC5011

RoHS

Each
1+44,410 $
5+40,170 $
10+35,920 $
25+34,690 $
50+33,460 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
200MHz
200MHz
2.5MB
144Pins
LQFP
79I/O's
LQFP
CAN, Ethernet, LIN, SPI, UART
CAN, Ethernet, LIN, SPI, UART
384KB
-
-
-
3.15V
3.6V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
07AH4827

RoHS

Each
1+80,810 $
5+80,230 $
10+79,650 $
25+79,300 $
50+78,440 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
02AH2550

RoHS

Each
1+106,020 $
5+97,030 $
10+88,030 $
25+83,540 $
50+80,400 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
8MB
516Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
07AH4828

RoHS

Each
1+114,970 $
5+105,570 $
10+96,180 $
25+93,160 $
50+90,380 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
300MHz
300MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
63Y5365

RoHS

Each
220+80,400 $
440+78,790 $
660+77,180 $
1100+75,570 $
2200+73,980 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
300MHz
300MHz
8MB
512Pins
BGA
-
BGA
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
404KB
-
22Channels
12Bit, 16Bit
3V
5.5V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
11AC4016

RoHS

Each
760+34,730 $
1520+34,030 $
2280+33,350 $
3800+32,650 $
7600+31,960 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
200MHz
200MHz
2.5MB
257Pins
MAPBGA
-
MAPBGA
CAN, Ethernet, SPI, UART
CAN, Ethernet, SPI, UART
384KB
-
-
-
3.15V
3.6V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
02AH2549

RoHS

Each
1+101,490 $
5+92,820 $
10+84,150 $
25+80,680 $
50+77,210 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
95Y0389

RoHS

Each
1+67,890 $
5+60,900 $
10+52,500 $
25+48,310 $
50+45,510 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
160MHz
160MHz
3MB
100Pins
MAPBGA
-
MAPBGA
CAN, ENET, I2C, I2S, LIN, SPI
CAN, ENET, I2C, I2S, LIN, SPI
384KB
-
52Channels
10Bit, 12Bit
1.2V
1.32V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
07AH4830

RoHS

Each
1+99,600 $
5+91,070 $
10+82,530 $
25+78,270 $
50+76,710 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, Ethernet, SCI, SPI
-
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
01AC5014

RoHS

Each
1+66,000 $
5+60,020 $
10+54,040 $
25+51,040 $
50+49,550 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
160MHz
160MHz
6MB
176Pins
LQFP
129I/O's
LQFP
CAN, Ethernet, I2C, I2S, LIN, SPI, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, USB
768KB
-
64Channels
10Bit, 12Bit
3.3V
5.5V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON