0
0 articles0,00 $

32-bit Microcontrollers :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
51AH7999

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+10,330 $
50+7,430 $
100+6,930 $
250+6,590 $
500+6,470 $
Plus de tarifs
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
51AH7996

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+9,840 $
50+7,010 $
100+6,400 $
250+6,150 $
500+6,020 $
Plus de tarifs
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
-
512KB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
51AH7998

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+12,460 $
50+8,970 $
100+8,220 $
250+7,970 $
500+7,810 $
Plus de tarifs
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
512KB
100Pins
TQFP-EP
80I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
32Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
51AH7997

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+10,430 $
50+7,450 $
100+6,800 $
250+6,540 $
500+6,410 $
Plus de tarifs
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
512KB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON