0
0 articles0,00 $

32-bit Microcontrollers :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
85AK3145

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+35,880 $
10+32,790 $
25+31,150 $
50+29,790 $
100+28,530 $
Plus de tarifs
SPC5 Family SPC58ECx Series Microcontrollers
e200z4d
-
32 bit
-
180MHz
-
4MB
176Pins
eLQFP-EP
154I/O's
-
DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
83AK1048

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+33,030 $
10+31,580 $
25+30,010 $
50+28,710 $
100+27,470 $
Plus de tarifs
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
180MHz
-
4MB
144Pins
TQFP-EP
122I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
85AK3144

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+30,900 $
10+26,690 $
25+25,360 $
50+24,260 $
100+23,220 $
Plus de tarifs
SPC5 Family SPC58ECx Series Microcontrollers
e200z4d
-
32 bit
-
180MHz
-
4MB
64Pins
eTQFP-EP
42I/O's
-
CAN, DSPI, I2C, LIN, UART
-
512KB
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
83AK1046

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+35,480 $
10+28,430 $
25+26,680 $
50+25,690 $
100+24,730 $
Plus de tarifs
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
180MHz
-
4MB
100Pins
TQFP-EP
78I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
83AK1047

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+30,530 $
10+29,190 $
25+27,750 $
50+26,540 $
100+25,390 $
Plus de tarifs
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
160MHz
-
4MB
144Pins
TQFP-EP
120I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
85AK3143

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+44,600 $
10+38,230 $
25+36,320 $
50+34,750 $
100+33,250 $
Plus de tarifs
SPC5 Family SPC58ECx Series Microcontrollers
e200z4d
-
32 bit
-
180MHz
-
4MB
292Pins
FPBGA
215I/O's
-
DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
83AK1045

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+30,890 $
10+24,690 $
25+23,120 $
50+22,290 $
100+21,420 $
Plus de tarifs
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
180MHz
-
4MB
100Pins
TQFP-EP
78I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
84AC2783

RoHS

STMICROELECTRONICS
Each
1+37,160 $
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
180MHz
180MHz
4MB
144Pins
TQFP
122I/O's
TQFP
SPI
SPI
512KB
49Channels
10Bit, 12Bit
3V
5.5V
SPC5
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
84AC2782

RoHS

STMICROELECTRONICS
Each
1+31,400 $
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
180MHz
180MHz
4MB
64Pins
TQFP
42I/O's
TQFP
SPI
SPI
512KB
18Channels
10Bit, 12Bit
3V
5.5V
SPC5
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON