32-bit Microcontrollers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
MCU Series
=STM32WL
1
(52)
(28)
(27)
(9)
(29)
(2)
(1)
(1)
Product Range
(8)
Device Core
(6)
(2)
Data Bus Width
(6)
MCU Core Size
(3)
Operating Frequency Max
(8)
CPU Speed
(3)
Program Memory Size
(2)
(2)
(4)
No. of Pins
(3)
(5)
IC Case / Package
(5)
(3)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+12,560 $ 10+10,160 $ 25+9,460 $ 50+9,050 $ 100+8,650 $ Plus de tarifs | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 64KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | |||||
STMICROELECTRONICS | Each | 1+14,970 $ 10+12,180 $ 25+11,420 $ 50+10,990 $ 100+10,540 $ Plus de tarifs | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | |||||
STMICROELECTRONICS | Each | 1+14,750 $ 10+11,820 $ 25+11,080 $ 50+10,680 $ 100+10,290 $ Plus de tarifs | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | |||||
STMICROELECTRONICS | Each | 1+10,550 $ 10+8,540 $ 25+8,160 $ 50+7,830 $ 100+7,500 $ Plus de tarifs | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 20KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | |||||
STMICROELECTRONICS | Each | 1+9,110 $ 10+7,660 $ 25+7,360 $ 50+7,180 $ 100+6,980 $ Plus de tarifs | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 48KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | |||||
Each | 1+10,150 $ 10+7,890 $ 25+7,300 $ 50+7,000 $ 100+6,680 $ | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 128KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 48KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | ||||||
Each | 1+10,870 $ 10+8,390 $ 25+7,770 $ 50+7,360 $ 100+6,940 $ Plus de tarifs | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 64KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | ||||||
Each | 1+14,530 $ 10+11,290 $ 25+10,500 $ 50+10,050 $ 100+9,610 $ Plus de tarifs | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 256KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 64KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | ||||||