32-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
No. of I/O's
=105I/O's
1
(93)
(25)
(13)
(1)
(366)
(1)
(1)
(1)
Device Core
(2)
Operating Frequency Max
(2)
Program Memory Size
(2)
No. of Pins
(2)
IC Case / Package
(2)
Interfaces
(2)
RAM Memory Size
(2)
ADC Channels
(2)
ADC Resolution
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RENESAS | Each | 1+21,220 $ 10+19,080 $ 25+16,930 $ 50+16,550 $ 100+16,210 $ Plus de tarifs | RX Family RX600 Series RX62N Group Microcontrollers | RX | - | 32 bit | - | 100MHz | - | 512KB | 144Pins | LQFP | 105I/O's | - | CAN, I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+22,330 $ 10+21,760 $ 25+20,780 $ 50+20,720 $ 100+20,680 $ Plus de tarifs | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||