32-bit Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
No. of I/O's
=126I/O's
1
(93)
(25)
(13)
(1)
(366)
(1)
(1)
(1)
Data Bus Width
(3)
Operating Frequency Max
(3)
No. of Pins
(3)
IC Case / Package
(3)
ADC Resolution
(3)
Supply Voltage Min
(3)
Supply Voltage Max
(3)
MCU Family
(3)
Operating Temperature Min
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+27,710 $ 10+22,390 $ 25+21,460 $ 50+20,190 $ 100+18,900 $ Plus de tarifs | RX Family RX600 Series RX621 Group Microcontrollers | - | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | LFBGA | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+28,380 $ 10+22,930 $ 25+21,980 $ 50+20,680 $ 100+19,360 $ Plus de tarifs | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | LFBGA | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+23,940 $ 10+18,590 $ 25+16,530 $ 50+15,790 $ 100+15,050 $ Plus de tarifs | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 256KB | 176Pins | LFBGA | 126I/O's | - | CAN, I2C, SCI, SPI, UART, USB | - | 64KB | 8Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||