0
0 articles0,00 $

32-bit Microcontrollers :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
21AJ6888

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+37,090 $
50+27,120 $
100+26,240 $
250+25,720 $
500+25,190 $
Plus de tarifs
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
300MHz
300MHz
4MB
292Pins
LFBGA
133I/O's
LFBGA
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
-
66Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
68AK9711

RoHS

Each
1+20,590 $
10+17,000 $
25+14,600 $
50+14,590 $
100+14,570 $
Plus de tarifs
RX Family RX600 Series RX631 Group Microcontrollers
RX
32bit
32 bit
-
100MHz
-
256KB
176Pins
LQFP
133I/O's
-
CAN, I2C, SCI, SPI, USB
-
128KB
-
21Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
-
-
94T5931

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+59,560 $
50+55,800 $
100+51,310 $
250+47,710 $
500+43,740 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
64MHz
64MHz
1MB
176Pins
LQFP
133I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
48KB
Instrument Cluster
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
68AK9697

RoHS

Each
1+38,110 $
5+33,330 $
10+27,620 $
25+24,770 $
50+22,860 $
Plus de tarifs
RX Family RX600 Series RX63N Group Microcontrollers
RX
32bit
32 bit
-
100MHz
-
1.5MB
176Pins
LQFP
133I/O's
-
CAN, Ethernet, I2C, SCI, SPI, USB
-
128KB
-
21Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
-
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON