0
0 articles0,00 $

32-bit Microcontrollers :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
69AH2109

RoHS

Each
1+30,900 $
10+24,700 $
25+23,130 $
50+22,440 $
100+21,740 $
Plus de tarifs
RX Family RX700 Series RX72M Group Microcontrollers
-
32bit
32 bit
32bit
240MHz
240MHz
4MB
176Pins
LFBGA
136I/O's
LFBGA
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
1MB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX700
85°C
Surface Mount
30AK7410

RoHS

Each
1+16,600 $
10+13,000 $
25+12,360 $
50+11,720 $
100+11,360 $
Plus de tarifs
RX Family RX600 Series RX651 Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
1536KB
176Pins
LFQFP
136I/O's
LFQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9762

RoHS

Each
1+28,570 $
10+22,770 $
25+21,740 $
50+20,700 $
100+20,130 $
Plus de tarifs
RX Family RX700 Series RX72N Group Microcontrollers
RX
32bit
32 bit
-
240MHz
-
4MB
176Pins
LFQFP
136I/O's
-
CAN, Ethernet, I2C, SCI, SPI, USB
-
1MB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX700
85°C
Surface Mount
68AK9760

RoHS

Each
1+21,600 $
10+21,200 $
25+20,810 $
50+20,420 $
100+20,020 $
Plus de tarifs
RX Family RX700 Series RX72N Group Microcontrollers
RX
32bit
32 bit
-
240MHz
-
4MB
176Pins
LFBGA
136I/O's
-
CAN, Ethernet, I2C, SCI, SPI, USB
-
1MB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX700
85°C
Surface Mount
50AJ8763

RoHS

Each
1+18,120 $
10+14,220 $
25+13,530 $
50+12,850 $
100+12,460 $
Plus de tarifs
RX Family RX600 Series RX65N Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
2MB
176Pins
LFQFP
136I/O's
LFQFP
CAN, I2C, SCI, SPI, USB
CAN, I2C, SCI, SPI, USB
640KB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9721

RoHS

Each
1+17,320 $
10+13,580 $
25+12,920 $
50+12,260 $
100+11,890 $
Plus de tarifs
RX Family RX600 Series RX65N Group Microcontrollers
RX
32bit
32 bit
-
120MHz
-
1.5MB
176Pins
LFQFP
136I/O's
-
CAN, Ethernet, I2C, SCI, SPI, USB
-
640KB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9756

RoHS

Each
1+31,290 $
10+25,000 $
25+23,880 $
50+22,790 $
100+22,150 $
Plus de tarifs
RX Family RX700 Series RX72M Group Microcontrollers
RX
32bit
32 bit
-
240MHz
-
4MB
176Pins
LFQFP
136I/O's
-
CAN, Ethernet, I2C, SPI, SCI, USB
-
1MB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX700
85°C
Surface Mount
68AK9729

RoHS

Each
1+16,960 $
10+13,290 $
25+12,380 $
50+11,960 $
100+11,540 $
Plus de tarifs
RX Family RX600 Series RX651 Group Microcontrollers
RX
32bit
32 bit
-
120MHz
-
1.5MB
176Pins
LFBGA
136I/O's
-
CAN, Ethernet, I2C, SCI, SPI, USB
-
640KB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9759

RoHS

Each
1+28,190 $
10+22,470 $
25+21,030 $
50+20,380 $
100+19,730 $
Plus de tarifs
RX Family RX700 Series RX72N Group Microcontrollers
RX
32bit
32 bit
-
240MHz
-
4MB
176Pins
LFBGA
136I/O's
-
CAN, Ethernet, I2C, SCI, SPI, USB
-
1MB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX700
85°C
Surface Mount
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON