32-bit Microcontrollers :
18 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(18)
No. of I/O's
=16I/O's
1
(93)
(25)
(13)
(1)
(366)
(1)
(1)
(1)
Product Range
(18)
Device Core
(18)
Data Bus Width
(18)
No. of Bits
(18)
Operating Frequency Max
(18)
CPU Speed
(18)
No. of Pins
(18)
Interfaces
(18)
Embedded Interface Type
(18)
Emballage
(12)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,490 $ 10+2,370 $ 25+2,240 $ 50+2,180 $ 100+2,120 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 455+2,130 $ 910+2,090 $ 1365+2,040 $ 2275+2,000 $ 4550+1,960 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 536+1,760 $ 1072+1,720 $ 1608+1,690 $ 2680+1,650 $ 5360+1,620 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+2,280 $ 9900+2,240 $ 16500+2,180 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 32KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+2,130 $ 9900+2,090 $ 16500+2,040 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 546+2,280 $ 1092+2,240 $ 1638+2,180 $ 2730+2,140 $ 5460+2,100 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | ||||||
Each | 536+1,880 $ 1072+1,830 $ 1608+1,810 $ 2680+1,760 $ 5360+1,720 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 32KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 546+1,790 $ 1092+1,750 $ 1638+1,720 $ 2730+1,680 $ 5460+1,650 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 469+2,070 $ 938+2,030 $ 1407+1,990 $ 2345+1,950 $ 4690+1,900 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 32KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | ||||||
Each | 402+2,280 $ 804+2,240 $ 1206+2,180 $ 2010+2,140 $ 4020+2,100 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | ||||||
Each | 546+2,250 $ 1092+2,210 $ 1638+2,170 $ 2730+2,110 $ 5460+2,070 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 32KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 455+2,410 $ 910+2,370 $ 1365+2,310 $ 2275+2,270 $ 4550+2,210 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+2,090 $ 4800+2,040 $ 8000+2,000 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 536+2,270 $ 1072+2,230 $ 1608+2,180 $ 2680+2,130 $ 5360+2,090 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+2,210 $ 4800+2,170 $ 8000+2,130 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 32KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 455+2,480 $ 910+2,420 $ 1365+2,380 $ 2275+2,320 $ 4550+2,280 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 32KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+2,560 $ 9900+2,510 $ 16500+2,460 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+2,450 $ 4800+2,410 $ 8000+2,350 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||