32-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
No. of I/O's
=283I/O's
1
(93)
(25)
(13)
(1)
(366)
(1)
(1)
(1)
Product Range
(5)
Device Core
(5)
Data Bus Width
(5)
Program Memory Size
(5)
IC Case / Package
(5)
MCU Case Style
(5)
RAM Memory Size
(5)
MCU Applications
(5)
Supply Voltage Min
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+80,810 $ 5+80,230 $ 10+79,650 $ 25+79,300 $ 50+78,440 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+106,020 $ 5+97,030 $ 10+88,030 $ 25+83,540 $ 50+80,400 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 264MHz | 264MHz | 8MB | 516Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+114,970 $ 5+105,570 $ 10+96,180 $ 25+93,160 $ 50+90,380 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 300MHz | 300MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+101,490 $ 5+92,820 $ 10+84,150 $ 25+80,680 $ 50+77,210 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+99,600 $ 5+91,070 $ 10+82,530 $ 25+78,270 $ 50+76,710 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, Ethernet, SCI, SPI | - | 512KB | Automotive & Industrial Engine Management | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||