32-bit Microcontrollers :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
(4)
No. of I/O's
=34I/O's
1
(40)
(20)
(13)
(1)
(359)
(1)
(1)
(1)
Product Range
(1)
(12)
(1)
(1)
(1)
(1)
Device Core
(1)
(8)
(4)
(3)
Data Bus Width
(17)
No. of Bits
(14)
Operating Frequency Max
(2)
(6)
(1)
(7)
(1)
CPU Speed
(3)
(1)
(7)
Program Memory Size
(1)
(2)
(2)
(4)
(8)
No. of Pins
(12)
(5)
IC Case / Package
(3)
(1)
(5)
(8)
Emballage
(16)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,500 $ 10+8,150 $ 25+7,800 $ 50+7,450 $ 100+7,080 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+7,940 $ 10+7,620 $ 25+7,290 $ 50+6,950 $ 100+6,610 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+6,750 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+7,410 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+5,410 $ 10+5,190 $ 25+4,940 $ 50+4,720 $ 100+4,480 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+3,770 $ 10+2,810 $ 180+2,310 $ 540+2,100 $ 1080+2,030 $ Plus de tarifs | RX Family RX100 Series RX110 Group Microcontrollers | RX | 32bit | 32 bit | - | 32MHz | - | 128KB | 48Pins | LFQFP | 34I/O's | - | I2C, SPI, SCI | - | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | ||||||
Each | 1+6,040 $ 10+4,580 $ 25+4,200 $ 50+3,990 $ 100+3,800 $ Plus de tarifs | RX Family RX200 Series RX230 Group Microcontrollers | RX | 32bit | 32 bit | - | 54MHz | - | 128KB | 48Pins | LFQFP | 34I/O's | - | I2C, IrDA, SCI, SPI | - | 32KB | 8Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||
Each | 320+4,300 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+6,680 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 64KB | 48Pins | QFN | 34I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 6Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 320+4,300 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 16KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 320+4,120 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, CAN, LIN, UART, USB | I2C, CAN, LIN, UART, USB | 8KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 225+6,130 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 44Pins | QFN | 34I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+8,510 $ | RX Family RX200 Series RX210 Group Microcontrollers | - | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 48Pins | LFQFP | 34I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||
Each | 180+6,430 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 44Pins | QFN | 34I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+7,610 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 44Pins | QFN | 34I/O's | QFN | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 180+6,720 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 44Pins | QFN | 34I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+15,380 $ 10+13,040 $ 25+12,630 $ 50+12,290 $ 120+11,940 $ Plus de tarifs | RX Family RX200 Series RX220 Group Microcontrollers | RX | 32bit | 32 bit | - | 32MHz | - | 256KB | 48Pins | LQFP | 34I/O's | - | I2C, SPI, SCI | - | 16KB | 8Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||