32-bit Microcontrollers :
25 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
(3)
No. of I/O's
=36I/O's
1
(93)
(13)
(1)
(366)
(1)
(1)
(1)
(2)
Data Bus Width
(25)
Supply Voltage Max
(25)
Operating Temperature Min
(25)
IC Mounting
(25)
No. of Pins
(23)
(2)
No. of Bits
(22)
Operating Frequency Max
(1)
(22)
(2)
CPU Speed
(1)
(22)
(2)
ADC Channels
(22)
(1)
(2)
Emballage
(11)
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 2500+11,350 $ 7500+11,130 $ 12500+10,910 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+11,370 $ 12000+11,140 $ 20000+10,920 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2500+11,370 $ 7500+11,140 $ 12500+10,920 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each | 416+12,950 $ 832+12,700 $ 1248+12,430 $ 2080+12,180 $ 4160+11,910 $ Plus de tarifs | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+13,500 $ 12000+13,230 $ 20000+12,950 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+11,560 $ 15000+11,330 $ 25000+11,100 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+9,790 $ 15000+9,590 $ 25000+9,390 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 64KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 800+11,260 $ 1600+11,030 $ 2400+10,810 $ 4000+10,580 $ 8000+10,360 $ Plus de tarifs | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 36I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 20Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+13,400 $ 15000+13,130 $ 25000+12,870 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each | 416+11,130 $ 832+10,910 $ 1248+10,680 $ 2080+10,460 $ 4160+10,230 $ Plus de tarifs | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+13,060 $ 15000+12,800 $ 25000+12,540 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+13,160 $ 12000+12,890 $ 20000+12,630 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2500+9,550 $ 7500+9,350 $ 12500+9,170 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 64KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 416+9,660 $ 832+9,460 $ 1248+9,270 $ 2080+9,090 $ 4160+8,890 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 64KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 250+9,370 $ 500+9,180 $ 750+8,990 $ 1250+8,810 $ 2500+8,610 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 64KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 1300+7,810 $ 2600+7,660 $ 3900+7,500 $ 6500+7,350 $ 13000+7,180 $ Plus de tarifs | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 15Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2500+11,520 $ 7500+11,300 $ 12500+11,060 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+9,550 $ 12000+9,350 $ 20000+9,170 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 64KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 250+13,780 $ 500+13,500 $ 750+13,230 $ 1250+12,950 $ 2500+12,670 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 800+10,260 $ 1600+10,120 $ 2400+10,110 $ 4000+10,090 $ 8000+10,080 $ Plus de tarifs | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 36I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 20Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+11,240 $ 15000+11,020 $ 25000+10,790 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 416+13,780 $ 832+13,500 $ 1248+13,230 $ 2080+12,950 $ 4160+12,670 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2500+13,500 $ 7500+13,230 $ 12500+12,950 $ | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 250+11,380 $ 500+11,160 $ 750+10,920 $ 1250+10,700 $ 2500+10,470 $ Plus de tarifs | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | ||||||
Each | 1+13,310 $ 10+12,700 $ 25+12,080 $ 50+11,680 $ 100+11,260 $ Plus de tarifs | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||