0
0 articles0,00 $

32-bit Microcontrollers :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
81AC2498

RoHS

Each
1+17,560 $
10+15,360 $
25+12,730 $
50+11,410 $
100+10,530 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
85AK3144

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+29,610 $
50+22,190 $
100+20,550 $
250+20,430 $
500+20,300 $
Plus de tarifs
SPC5 Family SPC58ECx Series Microcontrollers
e200z4d
-
32 bit
-
180MHz
-
4MB
64Pins
eTQFP-EP
42I/O's
-
CAN, DSPI, I2C, LIN, UART
-
512KB
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
68AK9731

RoHS

Each
1+16,020 $
10+13,650 $
25+12,840 $
50+12,430 $
100+12,030 $
Plus de tarifs
RX Family RX600 Series RX651 Group Microcontrollers
RX
32bit
32 bit
-
120MHz
-
2MB
64Pins
LFQFP
42I/O's
-
I2C, SCI, SPI, USB
-
640KB
10Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
-
68AK9735

RoHS

Each
1+13,610 $
10+11,120 $
25+10,490 $
50+10,460 $
100+10,420 $
Plus de tarifs
RX Family RX600 Series RX651 Group Microcontrollers
RX
32bit
32 bit
-
120MHz
-
1MB
64Pins
LFQFP
42I/O's
-
I2C, SCI, SPI, USB
-
256KB
10Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
-
81AC2499

RoHS

Each
1+18,550 $
10+16,230 $
25+13,440 $
50+12,050 $
100+11,130 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
81AC2505

RoHS

Each
1+16,280 $
10+12,670 $
25+11,690 $
50+11,090 $
100+10,490 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
81AC2504

RoHS

Each
1+11,610 $
10+9,620 $
25+8,950 $
50+8,600 $
100+8,250 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
81AC2501

RoHS

Each
1+14,550 $
10+12,210 $
25+11,830 $
50+11,310 $
100+10,790 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
70Y5749

RoHS

Each
1+11,090 $
10+9,980 $
25+9,090 $
50+8,460 $
100+7,900 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
4Channels
10Bit
2.97V
3.63V
FT32
-40°C
FT90x
85°C
Surface Mount
-
70Y5747

RoHS

Each
1+11,870 $
10+10,700 $
25+9,730 $
50+9,060 $
100+8,440 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
4Channels
10Bit
2.97V
3.63V
FT32
-40°C
FT90x
85°C
Surface Mount
-
81AC2503

RoHS

Each
1+16,490 $
10+13,400 $
25+12,140 $
50+11,620 $
100+11,100 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
81AC2500

RoHS

Each
1+16,800 $
10+13,190 $
25+12,260 $
50+10,780 $
100+9,300 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
84AC2782

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+38,090 $
5+36,150 $
10+34,160 $
25+32,140 $
50+29,990 $
Plus de tarifs
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
180MHz
180MHz
4MB
64Pins
TQFP
42I/O's
TQFP
SPI
SPI
512KB
18Channels
10Bit, 12Bit
3V
5.5V
SPC5
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
81AC2502

RoHS

Each
1+16,980 $
10+14,850 $
25+12,310 $
50+11,030 $
100+10,190 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON