32-bit Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(3)
(1)
No. of I/O's
=80I/O's
1
(93)
(25)
(13)
(1)
(366)
(1)
(1)
(1)
Data Bus Width
(6)
Operating Temperature Min
(6)
IC Mounting
(6)
No. of Pins
(5)
(1)
No. of Bits
(3)
Operating Frequency Max
(2)
(1)
(3)
Program Memory Size
(3)
(3)
IC Case / Package
(3)
(1)
(1)
(1)
RAM Memory Size
(1)
(3)
(1)
(1)
Emballage
(5)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,150 $ 10+7,280 $ 25+6,680 $ 50+6,660 $ 100+6,650 $ Plus de tarifs | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 512KB | 100Pins | LFQFP | 80I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | ||||||
Each | 1+8,990 $ 10+6,830 $ 25+6,480 $ 50+6,120 $ 100+5,750 $ Plus de tarifs | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 80MHz | - | 256KB | 100Pins | LFQFP | 80I/O's | - | I2C, SCI, SPI | - | 16KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+12,460 $ 50+8,970 $ 100+8,220 $ 250+7,970 $ 500+7,810 $ Plus de tarifs | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP-EP | 80I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 1740+8,890 $ 3480+8,710 $ 5220+8,540 $ 8700+8,360 $ 17400+8,180 $ Plus de tarifs | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 121Pins | MAPBGA | 80I/O's | MAPBGA | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | - | ||||||
Each | 450+7,520 $ 900+7,360 $ 1350+7,210 $ 2250+7,070 $ 4500+6,920 $ Plus de tarifs | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 100Pins | LQFP | 80I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | - | ||||||
Each | 1+12,150 $ 10+9,350 $ 25+8,760 $ 50+8,750 $ 100+8,720 $ Plus de tarifs | RX Family RX200 Series RX24T Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | LFQFP | 80I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | ||||||