0
0 articles0,00 $

32-bit Microcontrollers :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
68AK9769

RoHS

Each
1+55,920 $
5+46,790 $
10+37,650 $
25+37,630 $
SuperH Family SH7269 Series SH7269 Group Microcontrollers
SH2A-FPU
32bit
32 bit
-
-
266MHz
-
-
256Pins
LQFP
149I/O's
-
CSI, I2C, IEBus, SPI, UART, USB
-
2.5MB
-
8Channels
10Bit
3V
3.6V
SuperH
-20°C
SH7269
85°C
Surface Mount
89T6242

RoHS

Each
450+24,590 $
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
1MB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
40Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
05W8074

RoHS

Each
450+24,830 $
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
150MHz
150MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
89T6244

RoHS

Each
450+22,060 $
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
09J5384

RoHS

Each
450+92,880 $
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
2KB
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09J5385

RoHS

Each
450+98,420 $
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
2KB
256Pins
BGA
150I/O's
BGA
CAN, ENET, I2C, SPI, UART
CAN, ENET, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
62K4814

RoHS

Each
450+64,070 $
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
2KB
256Pins
MAPBGA
134I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
09J5379

RoHS

Each
450+80,750 $
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
-
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
89T6241

RoHS

Each
450+23,720 $
Kinetis K Family K6x Series Microcontrollers
-
32bit
32 bit
-
-
120MHz
-
512KB
256Pins
MAPBGA
128I/O's
-
CAN, ENET, I2C, I2S, SPI, UART, USB
-
128KB
-
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
09J5378

RoHS

Each
450+69,850 $
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
-
32bit
66MHz
66MHz
2KB
256Pins
MAPBGA
150I/O's
MAPBGA
-
-
64KB
Networking and Communication
8Channels
10Bit
3.3V
5.5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09J5383

RoHS

Each
450+93,340 $
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
-
256KB
256Pins
MAPBGA
142I/O's
-
CAN, Ethernet, I2C, SPI, UART
-
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09J5382

RoHS

Each
450+75,470 $
ColdFire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
-
32bit
66MHz
66MHz
256KB
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
Ethernet
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON