0
0 articles0,00 $

32-bit Microcontrollers :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
77AC3578

RoHS

Each
1+77,620 $
5+70,710 $
10+63,820 $
25+61,390 $
50+60,230 $
Plus de tarifs
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32bit
32 bit
-
240MHz
240MHz
2MB
257Pins
MAPBGA
MAPBGA
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
1.5MB
Automotive & Industrial Radar
16Channels
12Bit
1.19V
1.31V
S32R
-40°C
S32Rxx
125°C
Surface Mount
AEC-Q100
11AC4016

RoHS

Each
760+33,410 $
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
200MHz
200MHz
2.5MB
257Pins
MAPBGA
MAPBGA
CAN, Ethernet, SPI, UART
CAN, Ethernet, SPI, UART
384KB
-
-
-
3.15V
3.6V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
77AC3579

RoHS

Each
1+50,980 $
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32bit
32 bit
-
240MHz
240MHz
1.3MB
257Pins
MAPBGA
MAPBGA
CAN, I2C, LIN, SPI
CAN, I2C, LIN, SPI
1MB
Automotive & Industrial Radar
16Channels
12Bit
1.19V
1.31V
S32R
-40°C
S32Rxx
125°C
Surface Mount
-
77AC3577

RoHS

Each
1+51,430 $
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32bit
32 bit
-
240MHz
240MHz
2MB
257Pins
MAPBGA
MAPBGA
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
1.5MB
Automotive & Industrial Radar
16Channels
12Bit
1.19V
1.31V
S32R
-40°C
S32Rxx
125°C
Surface Mount
-
77AC3580

RoHS

Date/Lot Code

Each
1+54,510 $
5+54,410 $
10+54,330 $
25+54,090 $
50+53,870 $
Plus de tarifs
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32bit
32 bit
-
240MHz
240MHz
1.3MB
257Pins
MAPBGA
MAPBGA
CAN, I2C, LIN, SPI
CAN, I2C, LIN, SPI
1MB
Automotive & Industrial Radar
16Channels
12Bit
1.19V
1.31V
S32R
-40°C
S32Rxx
125°C
Surface Mount
-
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON