32-bit Microcontrollers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(7)
(2)
No. of Pins
=32Pins
1
(292)
(10)
(2)
(1)
(1)
(1)
(3)
(667)
Product Range
(1)
(1)
(5)
(1)
(1)
(1)
Device Core
(4)
(1)
(1)
(1)
(1)
(1)
Data Bus Width
(8)
No. of Bits
(1)
MCU Core Size
(4)
Operating Frequency Max
(2)
(1)
(6)
(1)
CPU Speed
(1)
(5)
Program Memory Size
(4)
(2)
(3)
(1)
IC Case / Package
(3)
(6)
(1)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+8,610 $ 10+7,770 $ 25+7,430 $ 50+6,940 $ 100+6,430 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | - | 256KB | 32Pins | TQFN-EP | 21I/O's | - | CAN, I2S, I2C, SPI, UART | - | 80KB | - | 4Channels | 12Bit | 1.7V | 3.6V | Darwin Family | -40°C | MAX32662 | 105°C | Surface Mount | - | - | |||||
12AN8245 RoHS | Each | 1+4,080 $ 10+3,450 $ 100+2,770 $ 500+2,560 $ 1000+2,300 $ Plus de tarifs | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | - | 32 bit | - | - | 48MHz | - | 128KB | 32Pins | LQFP | 27I/O's | - | I2C, SCI | - | 12KB | - | 10Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 125°C | Surface Mount | - | - | |||||
Each | 1+4,120 $ 10+3,060 $ 25+2,810 $ 50+2,670 $ 100+2,520 $ Plus de tarifs | RX Family RX100 Series RX13T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 32Pins | LQFP | 22I/O's | - | I2C, SCI, SPI, UART | - | 12KB | - | 5Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | ||||||
Each | 2450+5,470 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 32KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | - | ||||||
Each | 2450+7,020 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 128KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | - | ||||||
Each | 2450+6,000 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | - | ||||||
Each | 2450+6,410 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K Series | 105°C | Surface Mount | - | - | ||||||
Each | 2450+5,680 $ | Kinetis K Family K2x Series Microcontrollers | - | 32bit | 32 bit | - | - | 50MHz | - | 32KB | 32Pins | QFN | 20I/O's | - | I2C, SPI, UART, USB | - | 8KB | - | 12Channels | 16Bit | 1.71V | 3.6V | Kinetisá | -40°C | K Series | 105°C | Surface Mount | - | - | ||||||
Each | 1+7,370 $ 10+6,160 $ 25+5,880 $ 50+5,870 $ 100+5,860 $ Plus de tarifs | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32bit | 32 bit | - | - | 32MHz | 32MHz | 32KB | 32Pins | LQFP | - | LQFP | SCI, SPI | SCI, SPI | 2KB | - | 4Channels | 10Bit | 3.5V | 20V | S12 Magni V | -40°C | S12ZVMA | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+5,560 $ 10+3,910 $ 25+3,660 $ 50+3,490 $ 100+3,330 $ Plus de tarifs | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 32KB | 32Pins | QFN | 22I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 6Channels | 12Bit | 1.71V | 3.6V | ColdFire+ | -40°C | MCF51QU | 105°C | Surface Mount | - | - | ||||||