32-bit Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(3)
No. of Pins
=516Pins
1
(292)
(10)
(2)
(1)
(1)
(1)
(3)
(667)
Product Range
(2)
(1)
(1)
(2)
(1)
Device Core
(3)
(4)
Data Bus Width
(5)
No. of Bits
(2)
MCU Core Size
(1)
Operating Frequency Max
(3)
(4)
CPU Speed
(3)
(2)
Program Memory Size
(1)
(3)
(1)
(1)
IC Case / Package
(1)
(2)
(1)
(2)
(1)
Emballage
(3)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43W6308 | Each | 1+147,930 $ 5+135,540 $ 10+123,140 $ 25+115,240 $ | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 264MHz | 264MHz | 4MB | 516Pins | PBGA | - | PBGA | CAN, SCI, SPI | CAN, SCI, SPI | 265KB | Powertrain and Transmission | 64Channels | 12Bit | 4.5V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+91,560 $ 5+83,610 $ 10+75,660 $ 25+71,670 $ | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 264MHz | 264MHz | 8MB | 516Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
14AM8169 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+76,340 $ 10+63,690 $ 25+60,260 $ 50+59,980 $ 100+59,690 $ Plus de tarifs | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 10MB | 516Pins | FBGA | - | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | - | 1.376MB | - | 138Channels | - | - | 5V | AURIX | -40°C | TC38x | 125°C | Surface Mount | - | - | |||||
20AM8184 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+106,740 $ 10+88,230 $ 25+83,790 $ 50+81,170 $ 100+78,530 $ Plus de tarifs | AURIX Family TC39x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 16MB | 516Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | - | 2.528MB | - | 146Channels | 12Bit | - | 5V | AURIX | -40°C | TC39x | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+104,240 $ 10+86,420 $ 25+81,990 $ 50+81,280 $ 100+80,580 $ | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 8MB | 516Pins | LFBGA | 263I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 2.776MB | - | 84Channels | 12Bit | 1.17V | 1.43V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each | 200+127,240 $ | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 264MHz | 264MHz | 4MB | 516Pins | PBGA | - | PBGA | CAN, SCI, SPI | CAN, SCI, SPI | 256KB | Powertrain and Transmission | 64Channels | 12Bit | 4.5V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+72,870 $ | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 8MB | 516Pins | TQFP | 263I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 728KB | - | 84Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||