32-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
No. of Pins
=68Pins
1
(292)
(10)
(2)
(1)
(1)
(1)
(3)
(667)
Product Range
(1)
(1)
Device Core
(1)
(1)
Data Bus Width
(2)
Operating Frequency Max
(1)
(1)
CPU Speed
(1)
Program Memory Size
(1)
(1)
IC Case / Package
(1)
(1)
No. of I/O's
(1)
(1)
MCU Case Style
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,710 $ 10+9,690 $ 25+9,030 $ 50+8,610 $ 100+8,190 $ Plus de tarifs | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 68Pins | QFN | 40I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | USB Peripheral Controller | 3Channels | 8Bit | - | - | FT32 | -40°C | FT93x | 85°C | Surface Mount | ||||||
Each | 1+10,300 $ 10+8,000 $ 25+7,450 $ 50+7,160 $ 100+6,870 $ Plus de tarifs | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | 64MHz | - | 1MB | 68Pins | VFQFPN | 49I/O's | - | I2C, LPUART, SAI, SPI, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 105°C | Surface Mount | ||||||