0
0 articles0,00 $

32-bit Microcontrollers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
81AC2499

RoHS

Each
1+18,550 $
10+16,230 $
25+13,440 $
50+12,050 $
100+11,130 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
81AC2505

RoHS

Each
1+16,280 $
10+12,670 $
25+11,690 $
50+11,090 $
100+10,490 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
81AC2501

RoHS

Each
1+14,550 $
10+12,210 $
25+11,830 $
50+11,310 $
100+10,790 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
70Y5749

RoHS

Each
1+11,090 $
10+9,980 $
25+9,090 $
50+8,460 $
100+7,900 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
4Channels
10Bit
2.97V
3.63V
FT32
-40°C
FT90x
85°C
Surface Mount
70Y5747

RoHS

Each
1+11,870 $
10+10,700 $
25+9,730 $
50+9,060 $
100+8,440 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
4Channels
10Bit
2.97V
3.63V
FT32
-40°C
FT90x
85°C
Surface Mount
81AC2503

RoHS

Each
1+16,490 $
10+13,400 $
25+12,140 $
50+11,620 $
100+11,100 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON