32-bit Microcontrollers :
177 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(108)
(8)
(56)
(5)
Operating Frequency Max
=120MHz
1
(10)
(10)
(153)
(35)
(1)
(267)
(32)
(420)
Product Range
(2)
(2)
(4)
(49)
(39)
(20)
(1)
(1)
Device Core
(3)
(5)
(108)
(9)
(30)
(6)
(6)
Data Bus Width
(171)
No. of Bits
(123)
MCU Core Size
(7)
CPU Speed
(103)
Program Memory Size
(27)
(62)
(2)
(8)
(3)
(2)
(3)
(20)
No. of Pins
(51)
(20)
(2)
(13)
(3)
(1)
(1)
(18)
IC Case / Package
(3)
(43)
(11)
(1)
(4)
(20)
(1)
(1)
Emballage
(130)
(3)
(42)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,510 $ 10+10,070 $ 25+9,620 $ 50+9,160 $ 100+8,710 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | ||||||
Each | 1+10,680 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | ||||||
Each | 1+10,100 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | - | ||||||
Each | 1+15,920 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | - | ||||||
Each | 1+30,760 $ 10+24,620 $ 25+22,420 $ 80+22,010 $ 120+21,600 $ Plus de tarifs | RX Family RX600 Series RX64M Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 4096KB | 176Pins | LFQFP | 127I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+13,030 $ 10+12,430 $ 25+11,830 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | General Purpose | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | - | ||||||
Each | 1+15,960 $ 10+12,500 $ 25+12,000 $ 50+11,490 $ 120+10,990 $ Plus de tarifs | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+34,210 $ | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 144Pins | LQFP | - | LQFP | CAN, SPI, UART | CAN, SPI, UART | 128KB | Automotive | 22Channels | 12Bit | 3V | 3.6V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+33,450 $ 5+31,200 $ 10+28,940 $ 25+28,300 $ | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 144Pins | LQFP | - | LQFP | CAN, SPI, UART | CAN, SPI, UART | 128KB | Automotive | 22Channels | 12Bit | 3V | 3.6V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+9,410 $ 10+9,030 $ 25+8,620 $ 50+8,220 $ 100+7,820 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+13,100 $ 10+12,560 $ 25+12,010 $ 50+11,440 $ 100+10,860 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 81I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX4xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+10,800 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 64Pins | QFN | 48I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | - | ||||||
Each | 1+32,590 $ 5+29,360 $ 10+26,120 $ 25+25,180 $ 50+24,230 $ Plus de tarifs | RX Family RX600 Series RX64M Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 4096KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+14,420 $ 10+13,830 $ 25+13,240 $ 80+12,610 $ 120+12,000 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | - | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | VQFN | 49I/O's | VQFN | CAN, I2C, LIN, SPI, UART, USB | CAN, I2C, LIN, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | - | ||||||
Each | 1+9,000 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | VQFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | - | ||||||
Each | 1+14,420 $ 10+13,830 $ 25+13,240 $ 50+12,610 $ 100+12,000 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | - | ||||||
Each | 1+23,040 $ 10+18,350 $ 25+16,890 $ 80+16,430 $ 120+16,170 $ Plus de tarifs | RX Family RX600 Series RX64M Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2048KB | 176Pins | LFQFP | 127I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+22,020 $ 10+17,430 $ 25+16,660 $ 50+15,860 $ 120+15,100 $ Plus de tarifs | RX Family RX600 Series RX66N Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 4MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+13,830 $ 10+12,500 $ 25+12,310 $ 50+12,110 $ 180+11,920 $ Plus de tarifs | RX Family RX660 Series Microcontrollers | RXv3 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 144Pins | LFQFP | 131I/O's | LFQFP | CAN, I2C, JTAG, SCI, SPI | CAN, I2C, JTAG, SCI, SPI | 128KB | - | 24Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX660 | 85°C | Surface Mount | - | - | ||||||
Each | 1+16,600 $ 10+13,000 $ 25+12,360 $ 50+11,720 $ 100+11,360 $ Plus de tarifs | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1536KB | 176Pins | LFQFP | 136I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+12,460 $ 10+11,260 $ 25+10,750 $ 50+10,030 $ 100+9,330 $ Plus de tarifs | RX Family RX660 Series Microcontrollers | RXv3 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 100Pins | LFQFP | 92I/O's | LFQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 128KB | - | 24Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX660 | 85°C | Surface Mount | - | - | ||||||
Each | 1+21,130 $ 10+16,710 $ 25+15,600 $ 50+14,990 $ 100+14,380 $ Plus de tarifs | RH850 Family RH850/F1K Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2MB | 100Pins | LQFP | 81I/O's | LQFP | CAN, I2C, LIN, UART | CAN, I2C, LIN, UART | 128KB | - | - | - | 3V | 5.5V | RH850 | -40°C | - | 105°C | Surface Mount | - | - | ||||||
76AK0097 RoHS | Each | 1+11,740 $ 10+9,090 $ 25+8,440 $ 50+8,080 $ 100+7,700 $ Plus de tarifs | RX Family RX200 Series RX26T Group Microcontrollers | RXv3 | - | 32 bit | - | - | 120MHz | - | 512KB | 48Pins | LFQFP | 37I/O's | - | CANFD, I2C, I3C, SCI, SPI | - | 64KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 105°C | Surface Mount | - | - | |||||
Each | 1+30,600 $ 10+24,470 $ 25+23,580 $ 50+22,700 $ 120+21,810 $ Plus de tarifs | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+11,260 $ 10+8,710 $ 25+8,270 $ 50+7,840 $ 120+7,430 $ Plus de tarifs | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 512KB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 256KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||