0
0 articles0,00 $

32-bit Microcontrollers :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
95W8239
Each
1+150,090 $
5+138,690 $
10+127,280 $
25+120,600 $
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
132MHz
132MHz
2MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
32AJ6579

RoHS

Each
1+175,840 $
5+161,950 $
10+148,050 $
25+136,970 $
50+135,260 $
Plus de tarifs
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
132MHz
132MHz
3MB
416Pins
TEPBGA
256I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
128KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
09P4174

RoHS

Each
200+133,520 $
600+130,850 $
1000+128,190 $
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
132MHz
132MHz
3MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
128KB
Powertrain and Transmission
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
70K3510

RoHS

Each
200+112,400 $
600+110,140 $
1000+107,910 $
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
132MHz
132MHz
2MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
01M6031
Each
200+542,950 $
600+532,090 $
1000+521,240 $
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
132MHz
132MHz
2MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
Powertrain and Transmission
40Channels
12Bit
1.35V
1.65V
MPC5
-55°C
MPC55xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
95W8238
Each
1+539,500 $
5+531,970 $
10+524,420 $
25+494,230 $
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
132MHz
-
2MB
416Pins
BGA
256I/O's
-
CAN, SCI, SPI
-
64KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-55°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
31AC6986

RoHS

Date/Lot Code

Each
1+158,630 $
5+154,370 $
10+149,930 $
25+147,700 $
50+145,550 $
Plus de tarifs
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
-
32 bit
16 / 32bit
-
132MHz
132MHz
2MB
416Pins
PBGA
238I/O's
PBGA
CAN, I2C, SPI
CAN, I2C, SPI
80KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON