0
0 articles0,00 $

32-bit Microcontrollers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
40AH5456

RoHS

TEXAS INSTRUMENTS
Each
1+68,740 $
5+63,100 $
10+57,450 $
25+52,960 $
Delfino (C2000) Family TMS320F2833x Series
C2000
-
32 bit
-
150MHz
-
512KB
176Pins
HLQFP
88I/O's
-
CAN, I2C, SPI, UART
-
68KB
-
16Channels
12Bit
1.805V
1.995V
Delfino (C2000)
-40°C
TMS320F2833x
125°C
Surface Mount
AEC-Q100
-
94T5933

RoHS

Each
1+75,360 $
5+70,190 $
10+65,030 $
25+59,440 $
50+57,990 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
150MHz
150MHz
4MB
176Pins
LQFP
84I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5296

RoHS

Each
60+71,450 $
120+69,130 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
150MHz
150MHz
4MB
324Pins
TEPBGA
84I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W8074

RoHS

Each
450+24,830 $
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
05W8072

RoHS

Each
800+22,230 $
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
Ethernet
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
-
-
94AC1333

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+17,460 $
10+13,700 $
25+12,760 $
50+12,250 $
100+11,720 $
Plus de tarifs
PSoC 6 Family CY8C63x7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
-
150MHz
150MHz
1MB
104Pins
WLCSP
70I/O's
WLCSP
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.7V
3.6V
PSoC 6
-40°C
CY8C63x7
85°C
Surface Mount
-
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON