32-bit Microcontrollers :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Operating Frequency Max
=20MHz
1
(11)
(11)
(157)
(35)
(1)
(272)
(32)
(431)
Operating Temperature Min
(11)
Data Bus Width
(10)
CPU Speed
(10)
Operating Temperature Max
(10)
(1)
IC Mounting
(9)
Product Range
(8)
(2)
Device Core
(2)
(8)
No. of Bits
(8)
MCU Series
(8)
(2)
Emballage
(9)
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+48,800 $ 5+46,300 $ 10+43,750 $ 25+41,170 $ 50+38,400 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | 2KB | 144Pins | LQFP | 15I/O's | LQFP | QSPI, SCI | QSPI, SCI | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+17,430 $ 50+12,700 $ 100+11,660 $ 250+11,550 $ 500+10,860 $ Plus de tarifs | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | - | 32bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | HVQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | Communication Controller | - | 2.3V | 5.5V | NFC Reader IC | -40°C | NFC Reader IC | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Mise en bobine | 1+17,430 $ 50+12,700 $ 100+11,660 $ 250+11,550 $ 500+10,860 $ Plus de tarifs | - | - | - | - | - | - | 20MHz | - | 160KB | 64Pins | - | 21I/O's | - | - | - | 12KB | - | - | 2.3V | 5.5V | - | -40°C | - | 85°C | - | ||||||
Each | 300+49,410 $ 600+48,410 $ 900+47,430 $ 1500+46,440 $ 3000+45,460 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 144Pins | LQFP | 18I/O's | LQFP | QSPI, UART | QSPI, UART | 80Byte | - | - | 4.5V | 5.5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | ||||||
Each | 300+51,410 $ 600+50,390 $ 900+49,350 $ 1500+48,330 $ 3000+47,290 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | 2KB | 144Pins | LQFP | 15I/O's | LQFP | QSPI, SCI | QSPI, SCI | 2KB | - | 8Channels | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | ||||||
Each | 180+71,110 $ 360+69,680 $ 540+68,260 $ 900+66,840 $ 1800+65,420 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | ||||||
11J9423 RoHS | Each | 180+77,780 $ 360+76,230 $ 540+74,680 $ 900+73,120 $ 1800+71,570 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | PQFP | 15I/O's | PQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | M68000 | -40°C | MC683xx | 125°C | Surface Mount | |||||
Each | 180+75,600 $ 360+74,090 $ 540+72,580 $ 900+71,060 $ 1800+69,550 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | ||||||
Each | 180+59,980 $ 360+58,770 $ 540+57,580 $ 900+56,380 $ 1800+55,170 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 18I/O's | QFP | QSPI, UART | QSPI, UART | 80Byte | - | - | 4.5V | 5.5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | ||||||
Each | 300+54,610 $ 600+53,520 $ 900+52,430 $ 1500+51,340 $ 3000+50,250 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 144Pins | LQFP | 15I/O's | LQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | ||||||
Each | 1+19,150 $ 10+14,990 $ 25+13,970 $ 50+13,400 $ 100+12,820 $ Plus de tarifs | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | - | 32bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | HVQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | Communication Controller | - | 2.3V | 5.5V | NFC Reader IC | -40°C | NFC Reader IC | 85°C | Surface Mount | ||||||