32-bit Microcontrollers :
26 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(22)
Operating Frequency Max
=240MHz
1
(10)
(10)
(153)
(35)
(1)
(267)
(32)
(420)
Product Range
(1)
(3)
(4)
(4)
(8)
(4)
Device Core
(4)
(4)
(2)
(13)
Data Bus Width
(23)
No. of Bits
(3)
CPU Speed
(7)
Program Memory Size
(2)
(8)
(16)
No. of Pins
(7)
(5)
(8)
(2)
(4)
IC Case / Package
(6)
(10)
(6)
(4)
No. of I/O's
(3)
(2)
(1)
(5)
(2)
(2)
(2)
(5)
Emballage
(26)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+24,840 $ 10+19,730 $ 25+18,880 $ 50+18,020 $ 180+17,140 $ Plus de tarifs | RX Family RX700 Series RX72N Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+77,620 $ 5+70,710 $ 10+63,820 $ 25+61,390 $ 50+60,230 $ Plus de tarifs | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 240MHz | 240MHz | 2MB | 257Pins | MAPBGA | - | MAPBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+30,900 $ 10+24,700 $ 25+23,130 $ 50+22,440 $ 100+21,740 $ Plus de tarifs | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+27,230 $ 10+21,790 $ 25+19,030 $ 50+18,710 $ 120+18,410 $ Plus de tarifs | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+32,960 $ 5+29,690 $ 10+26,430 $ 25+25,480 $ 50+24,520 $ Plus de tarifs | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+21,650 $ 10+17,130 $ 25+16,360 $ 50+15,600 $ 180+14,840 $ Plus de tarifs | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+27,440 $ 10+21,830 $ 25+20,880 $ 50+19,940 $ 100+18,990 $ Plus de tarifs | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32bit | 32 bit | - | 240MHz | - | 4MB | 100Pins | LQFP | 75I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 512KB | - | 32Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | ||||||
68AK9855 RoHS | Each | 1+26,020 $ 10+20,700 $ 25+19,380 $ 50+18,660 $ 100+17,940 $ Plus de tarifs | - | RH850 | - | - | - | 240MHz | - | 2MB | 144Pins | LQFP | 114I/O's | - | CAN, I2C, LIN, SPI, SENT | - | 256KB | - | 46Channels | 10Bit, 12Bit | 3V | 5.5V | RH850/F1KM-S2 | -40°C | RH850/F1x | 105°C | Surface Mount | - | |||||
Each | 1+25,640 $ 10+20,380 $ 25+19,490 $ 50+18,600 $ 120+17,710 $ Plus de tarifs | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+38,990 $ 5+35,210 $ 10+31,430 $ 25+29,540 $ 50+28,260 $ Plus de tarifs | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFBGA | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+28,050 $ 10+22,380 $ 25+21,370 $ 50+20,370 $ 100+19,780 $ Plus de tarifs | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LQFP | 144I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 512KB | - | 58Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | ||||||
Each | 1+27,190 $ 10+21,630 $ 25+19,260 $ 50+19,050 $ 100+18,810 $ Plus de tarifs | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32bit | 32 bit | - | 240MHz | - | 4MB | 144Pins | LQFP | 114I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 512KB | - | 46Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | ||||||
68AK9856 RoHS | Each | 1+26,910 $ 10+21,440 $ 25+20,060 $ 50+19,310 $ 100+18,560 $ | - | RH850 | - | - | - | 240MHz | - | 2MB | 176Pins | LQFP | 144I/O's | - | CAN, I2C, LIN, SPI, SENT | - | 256KB | - | 58Channels | 10Bit, 12Bit | 3V | 5.5V | RH850/F1KM-S2 | -40°C | RH850/F1x | 105°C | Surface Mount | - | |||||
Each | 1+28,570 $ 10+22,770 $ 25+21,740 $ 50+20,700 $ 100+20,130 $ Plus de tarifs | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+22,730 $ 10+18,000 $ 25+17,320 $ 50+16,640 $ 120+15,950 $ Plus de tarifs | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 2MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
68AK9854 RoHS | Each | 1+24,900 $ 10+19,780 $ 25+18,500 $ 50+17,800 $ 100+17,100 $ Plus de tarifs | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | - | - | 240MHz | - | 2MB | 100Pins | LQFP | 75I/O's | - | CAN, I2C, LIN, SPI, UART | - | 256KB | - | 32Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | |||||
Each | 1+31,770 $ 5+28,600 $ 10+25,430 $ 25+24,360 $ 50+23,300 $ Plus de tarifs | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+21,600 $ 10+21,200 $ 25+20,810 $ 50+20,420 $ 100+20,020 $ Plus de tarifs | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFBGA | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+31,030 $ 10+24,410 $ 25+22,930 $ 50+21,980 $ 100+21,030 $ Plus de tarifs | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 224Pins | LFBGA | 182I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+50,980 $ | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 240MHz | 240MHz | 1.3MB | 257Pins | MAPBGA | - | MAPBGA | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 1MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | - | ||||||
Each | 1+51,430 $ | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 240MHz | 240MHz | 2MB | 257Pins | MAPBGA | - | MAPBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | - | ||||||
Each | 1+54,510 $ 5+54,410 $ 10+54,330 $ 25+54,090 $ 50+53,870 $ Plus de tarifs | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 240MHz | 240MHz | 1.3MB | 257Pins | MAPBGA | - | MAPBGA | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 1MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | - | ||||||
Each | 1+26,660 $ 10+21,230 $ 25+20,450 $ 50+19,640 $ 180+18,870 $ Plus de tarifs | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+32,890 $ 5+29,610 $ 10+26,330 $ 25+24,690 $ 50+23,940 $ Plus de tarifs | RX Family RX700 Series RX72M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 224Pins | LFBGA | 182I/O's | - | CAN, Ethernet, I2C, SPI, SCI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+31,290 $ 10+25,000 $ 25+23,880 $ 50+22,790 $ 100+22,150 $ Plus de tarifs | RX Family RX700 Series RX72M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SPI, SCI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||