32-bit Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Operating Frequency Max
=250MHz
1
(11)
(11)
(157)
(35)
(1)
(272)
(32)
(431)
Product Range
(7)
Device Core
(7)
Data Bus Width
(7)
No. of Bits
(7)
CPU Speed
(7)
ADC Resolution
(7)
Supply Voltage Min
(7)
Supply Voltage Max
(7)
MCU Family
(7)
Emballage
(2)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+16,880 $ 10+16,180 $ 25+15,480 $ 50+14,870 $ 100+14,260 $ Plus de tarifs | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 250MHz | 250MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+19,640 $ 3600+19,250 $ 6000+18,860 $ | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 250MHz | 250MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+22,860 $ 3000+22,400 $ 5000+21,950 $ | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 250MHz | 250MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | ||||||
Each | 119+19,220 $ 238+18,840 $ 357+18,450 $ 595+18,070 $ 1190+17,680 $ Plus de tarifs | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 250MHz | 250MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+21,910 $ 3600+21,480 $ 6000+21,030 $ | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 250MHz | 250MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+21,210 $ 3600+20,790 $ 6000+20,360 $ | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 250MHz | 250MHz | 2MB | 64Pins | TQFP | 46I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+20,730 $ 9900+20,310 $ 16500+19,910 $ | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 250MHz | 250MHz | 2MB | 64Pins | VFQFN | 46I/O's | VFQFN | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | ||||||