0
0 articles0,00 $

32-bit Microcontrollers :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
68AC5529

RoHS

Each
1+87,090 $
5+79,870 $
10+72,650 $
25+66,210 $
50+64,680 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
43W6308
Each
1+143,320 $
5+131,290 $
10+119,270 $
25+115,750 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
4MB
516Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
265KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
07AH4827

RoHS

Each
1+80,810 $
5+80,230 $
10+79,650 $
25+79,300 $
50+78,440 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
02AH2550

RoHS

Each
1+106,020 $
5+97,030 $
10+88,030 $
25+83,540 $
50+80,400 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
8MB
516Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6765

RoHS

Each
200+120,150 $
400+117,740 $
600+115,350 $
1000+112,940 $
2000+110,530 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
264MHz
264MHz
4MB
516Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
256KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6764

RoHS

Each
200+116,580 $
400+114,240 $
600+111,920 $
1000+109,580 $
2000+107,250 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
264MHz
264MHz
256KB
416Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
256KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
02AH2549

RoHS

Each
1+101,490 $
5+92,820 $
10+84,150 $
25+80,680 $
50+77,210 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
07AH4830

RoHS

Each
1+99,600 $
5+91,070 $
10+82,530 $
25+78,270 $
50+76,710 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, Ethernet, SCI, SPI
-
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON