32-bit Microcontrollers :
81 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(62)
(19)
Operating Frequency Max
=72MHz
1
(10)
(10)
(153)
(35)
(1)
(267)
(32)
(420)
Product Range
(2)
(6)
(9)
(2)
(62)
Device Core
(19)
(60)
(2)
Data Bus Width
(81)
No. of Bits
(62)
MCU Core Size
(19)
CPU Speed
(81)
Program Memory Size
(3)
(38)
(40)
No. of Pins
(30)
(4)
(6)
(32)
(5)
(4)
IC Case / Package
(13)
(6)
(17)
(14)
(15)
(16)
Emballage
(49)
(32)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,010 $ 10+7,660 $ 25+7,300 $ 50+6,980 $ 100+6,630 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 128KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | - | 13Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+7,940 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+9,000 $ 10+8,620 $ 25+8,230 $ 50+7,840 $ 100+7,470 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 13Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+8,290 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 28Pins | QFN | 17I/O's | QFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX2xx | 85°C | Surface Mount | ||||||
Each | 800+10,840 $ | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | ||||||
Each | 800+10,240 $ | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | ||||||
Each | 800+7,960 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 16KB | USB Microcontroller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 135+7,320 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 44Pins | QFN | 35I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+6,980 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 800+11,310 $ | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 36I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 20Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+6,970 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 44Pins | QFN | 35I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+7,050 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 160+7,000 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 160+7,400 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 135+6,950 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+6,930 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+7,430 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 183+6,910 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+6,590 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+6,630 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+7,340 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 44Pins | QFN | 35I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 450+13,760 $ | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | 59I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 64KB | Analogue Measurement | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K5x | 85°C | Surface Mount | ||||||
Each | 480+11,970 $ | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 80Pins | LQFP | 56I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 33Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | ||||||
Each | 450+11,370 $ | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 1740+12,800 $ | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 121Pins | MAPBGA | 72I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | ||||||