AT32 Family AT32UC3C Series Microcontrollers 32-bit Microcontrollers :
28 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(28)
Product Range
=AT32 Fam...
1
(53)
(28)
(28)
(9)
(46)
(5)
(1)
(1)
Device Core
(4)
(24)
Data Bus Width
(25)
No. of Bits
(25)
Operating Frequency Max
(28)
CPU Speed
(19)
Program Memory Size
(5)
(8)
(8)
(7)
No. of Pins
(7)
(7)
(14)
IC Case / Package
(7)
(8)
(13)
No. of I/O's
(7)
(14)
(7)
Packaging
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+24,150 $ 10+23,750 $ 25+23,330 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | AVR | -40°C | ATmega32 | 85°C | Surface Mount | - | ||||||
Each | 1+20,210 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
15AC6348 RoHS | Each | 1+19,160 $ 10+18,820 $ 25+18,490 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 4.5V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | Each | |||||
Each | 1+23,870 $ 5+23,160 $ 10+22,420 $ 25+21,700 $ 50+20,690 $ Plus de tarifs | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | Each | ||||||
86AK7280 RoHS | Each (Supplied on Full Reel) Bobine complète | 1500+20,410 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | 66MHz | - | 512KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | |||||
81AK3435 RoHS | Each (Supplied on Full Reel) Bobine complète | 800+16,860 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | 66MHz | - | 256KB | 144Pins | LQFP | 123I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | |||||
86AK4255 RoHS | Each | 1+14,290 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | 66MHz | - | 128KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 32KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | |||||
Each | 1+18,890 $ 10+18,030 $ 25+17,170 $ 50+16,360 $ 180+15,570 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, Ethernet, I2S, SPI, USART, USB | CAN, Ethernet, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each | 90+19,310 $ 180+18,350 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+12,900 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 16Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each | 1+14,290 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 64Pins | QFN | 45I/O's | QFN | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 11Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each | 120+13,570 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 16Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+18,590 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each | 260+14,360 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+14,360 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+14,680 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1500+11,920 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 64KB | 64Pins | TQFP | 45I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each | 90+14,380 $ 100+13,110 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 16Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each | 260+11,190 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 64KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1500+12,010 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 64Pins | TQFP | 45I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 800+14,070 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 64KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 16Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each | 260+14,430 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+11,350 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 64KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+12,010 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+12,920 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 64KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 16Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||