AT32 Family AT32UC3L Series Microcontrollers 32-bit Microcontrollers :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=AT32 Fam...
1
(53)
(28)
(28)
(9)
(46)
(5)
(1)
(1)
Device Core
(9)
Data Bus Width
(9)
No. of Bits
(9)
Operating Frequency Max
(9)
CPU Speed
(9)
Program Memory Size
(4)
(5)
No. of Pins
(9)
IC Case / Package
(4)
(2)
(3)
No. of I/O's
(9)
Emballage
(3)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 2500+11,620 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+10,030 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2500+10,030 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each | 416+11,430 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+10,230 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+11,850 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 48Pins | TLLGA | 36I/O's | TLLGA | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each | 416+9,860 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+11,620 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||
Each | 1+13,890 $ | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | ||||||