AURIX Family TC38x Series Microcontrollers 32-bit Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=AURIX Fa...
1
(53)
(28)
(28)
(9)
(46)
(5)
(1)
(1)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(2)
No. of Pins
(2)
(1)
IC Case / Package
(1)
(2)
No. of I/O's
(1)
(1)
Interfaces
(1)
(1)
(1)
RAM Memory Size
(1)
(1)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+199,080 $ | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | ||||||
14AM8169 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+76,340 $ 10+63,690 $ 25+60,260 $ 50+59,980 $ 100+59,690 $ Plus de tarifs | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 516Pins | FBGA | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | 1.376MB | 138Channels | - | - | 5V | AURIX | -40°C | TC38x | 125°C | Surface Mount | - | |||||
87AK0593 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+80,440 $ 10+66,040 $ 25+62,460 $ 50+61,500 $ 100+60,520 $ Plus de tarifs | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | |||||