AURIX Family TC3xx Series Microcontrollers 32-bit Microcontrollers :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=AURIX Fa...
1
(59)
(31)
(33)
(9)
(46)
(5)
(1)
(1)
Device Core
(9)
Data Bus Width
(9)
No. of Bits
(9)
Operating Frequency Max
(9)
CPU Speed
(9)
Program Memory Size
(1)
(2)
(1)
(2)
No. of Pins
(1)
(2)
(6)
IC Case / Package
(6)
(2)
(1)
No. of I/O's
(1)
(1)
(1)
(1)
(1)
(1)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+35,610 $ 50+25,950 $ 100+25,100 $ 250+24,600 $ 500+24,100 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 144Pins | TQFP | 101I/O's | TQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+37,590 $ 50+27,470 $ 100+26,590 $ 250+26,060 $ 500+25,520 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 176Pins | LQFP | 122I/O's | LQFP | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+64,440 $ 50+50,330 $ 100+47,620 $ 250+44,800 $ 500+44,790 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+48,040 $ 50+36,170 $ 100+34,740 $ 250+33,860 $ 500+33,850 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+37,590 $ 50+27,470 $ 100+26,590 $ 250+26,060 $ 500+25,520 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+85,600 $ 50+66,890 $ 100+65,300 $ 250+64,000 $ 500+62,690 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 12MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+47,090 $ 50+38,600 $ 100+35,210 $ 250+34,620 $ 500+33,210 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+85,600 $ 50+66,890 $ 100+65,300 $ 250+64,000 $ 500+62,690 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 10MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+88,890 $ 50+69,560 $ 100+68,010 $ 250+66,650 $ 500+65,290 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 12MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | - | ||||||