FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers :
21 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(21)
Product Range
=FT32 Fam...
1
(53)
(28)
(28)
(9)
(46)
(5)
(1)
(1)
Device Core
(21)
Data Bus Width
(21)
No. of Bits
(21)
Operating Frequency Max
(21)
CPU Speed
(21)
Program Memory Size
(21)
No. of Pins
(11)
(6)
(4)
IC Case / Package
(10)
(11)
No. of I/O's
(10)
(11)
Emballage
(21)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+21,190 $ 10+16,090 $ 25+15,420 $ 50+13,960 $ 100+12,510 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+17,990 $ 10+14,710 $ 25+11,970 $ 180+11,960 $ 270+11,890 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+11,970 $ 10+11,860 $ 25+11,750 $ 50+11,620 $ 100+11,500 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+15,980 $ 10+14,450 $ 25+13,780 $ 50+12,880 $ 100+11,960 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+11,440 $ | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+17,000 $ 10+13,220 $ 25+12,600 $ 50+11,780 $ 100+10,940 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+12,110 $ 10+10,040 $ 25+9,340 $ 50+8,980 $ 100+8,610 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+10,830 $ | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+18,130 $ 10+16,390 $ 25+12,990 $ 50+12,330 $ 100+11,650 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+20,580 $ 10+18,600 $ 25+14,720 $ 50+13,610 $ 100+12,490 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+15,460 $ 10+13,970 $ 25+12,670 $ 50+12,110 $ 100+11,570 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+17,350 $ 10+15,700 $ 25+12,720 $ 100+12,710 $ 250+12,610 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+22,620 $ 10+20,440 $ 25+14,680 $ 50+13,710 $ 180+12,740 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+17,210 $ 10+13,990 $ 25+12,810 $ 50+12,210 $ 100+11,580 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+18,370 $ 10+15,020 $ 25+12,240 $ 180+12,220 $ 270+12,120 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+16,890 $ 10+13,490 $ 25+12,720 $ 50+12,030 $ 100+11,330 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+16,280 $ 10+14,310 $ 25+13,650 $ 50+13,170 $ 100+12,680 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+23,410 $ 10+21,160 $ 25+14,320 $ 50+13,400 $ 100+12,490 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+19,890 $ 10+17,960 $ 25+14,610 $ 50+13,680 $ 100+12,740 $ | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+11,540 $ 10+11,430 $ 25+11,320 $ 50+11,190 $ 100+11,070 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+18,890 $ 10+14,490 $ 25+12,030 $ 180+12,010 $ 270+11,930 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||