32-bit Microcontrollers:
2 907 produit(s) trouvé(s)Trouvez une vaste gamme de 32-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 32-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, Nxp, Renesas, Infineon & Stmicroelectronics.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,400 $ 10+ 17,390 $ 25+ 17,390 $ 50+ 17,390 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 20,590 $ 10+ 16,280 $ 25+ 15,210 $ 50+ 14,610 $ 100+ 14,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ 8,250 $ 10+ 7,910 $ 25+ 7,580 $ 50+ 7,230 $ 100+ 6,870 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 32,380 $ 5+ 29,120 $ 10+ 25,860 $ 25+ 24,840 $ 50+ 24,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | - | 32 bit | - | - | 80MHz | - | 512KB | 144Pins | LQFP | 96I/O's | - | CAN, ENET, I2C, QSPI, UART, USB | - | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 72,440 $ 5+ 66,740 $ 10+ 61,040 $ 25+ 59,160 $ 50+ 59,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 51,410 $ 5+ 46,720 $ 10+ 42,720 $ 25+ 42,000 $ 50+ 41,200 $ Plus de tarifs | Min : 1 / Mult : 1 | TPS-1 Family Microcontrollers | - | 32bit | 32 bit | - | - | 100MHz | 100MHz | - | 196Pins | FPBGA | 48I/O's | FPBGA | Ethernet, I2C, SPI, UART | Ethernet, I2C, SPI, UART | - | Profinet I/O Devices | - | - | 900mV | 1.1V | TPS-1 | -40°C | - | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 23,440 $ 10+ 22,380 $ 25+ 21,310 $ 50+ 21,220 $ | Min : 1 / Mult : 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AVR | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 16,000 $ 10+ 14,860 $ 25+ 13,870 $ | Min : 1 / Mult : 1 | RX Family RX600 Series RX62N Group Microcontrollers | RX | - | 32 bit | - | - | 100MHz | - | 512KB | 144Pins | LQFP | 105I/O's | - | CAN, I2C, SPI, UART, USB | - | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 9,900 $ 10+ 7,090 $ 25+ 7,090 $ 50+ 7,080 $ 100+ 6,480 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 512KB | 100Pins | LFQFP | 80I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 15,470 $ | Min : 1 / Mult : 1 | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 144Pins | LQFP | 103I/O's | LQFP | CAN, CSI, Ethernet, I2C, SPI, UART, USB | CAN, CSI, Ethernet, I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 24,340 $ 10+ 19,350 $ 25+ 18,100 $ 50+ 17,410 $ 100+ 16,730 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 100Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | CAN, LIN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,130 $ | Min : 1 / Mult : 1 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | - | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | HVQFN | LIN, UART | LIN, UART | 6KB | Automotive | 5Channels | 10Bit | 5.5V | 28V | - | -40°C | TLE987x | 150°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
40AH5456 RoHS | Each | 1+ 50,570 $ 5+ 48,350 $ 10+ 47,350 $ 25+ 46,560 $ 80+ 45,680 $ | Min : 1 / Mult : 1 | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | 32 bit | - | - | 150MHz | - | 512KB | 176Pins | HLQFP | 88I/O's | - | CAN, I2C, SPI, UART | - | 68KB | - | 16Channels | 12Bit | 1.805V | 1.995V | Delfino (C2000) | -40°C | TMS320F2833x | 125°C | Surface Mount | AEC-Q100 | - | - | ||||
Each | 1+ 4,350 $ 10+ 3,300 $ 25+ 3,050 $ 50+ 2,940 $ 100+ 2,830 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX100 Series RX111 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 32MHz | 32MHz | 256KB | 64Pins | LFQFP | 46I/O's | LFQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 14Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 9,460 $ 10+ 7,290 $ 25+ 6,750 $ 50+ 6,450 $ 180+ 6,180 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX200 Series RX231 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | LFQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 19,630 $ 10+ 19,580 $ 25+ 16,180 $ | Min : 1 / Mult : 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 10,940 $ 10+ 8,470 $ 25+ 7,860 $ 50+ 7,510 $ 100+ 7,180 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 128KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ 7,650 $ 10+ 7,340 $ 30+ 7,020 $ 60+ 6,690 $ 105+ 6,360 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 18,480 $ 10+ 17,710 $ 25+ 16,950 $ 50+ 16,160 $ 100+ 15,360 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 121Pins | BGA | 85I/O's | BGA | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 30,760 $ 10+ 24,620 $ 25+ 22,660 $ 50+ 22,040 $ 100+ 21,400 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, SPI | CAN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 18,520 $ | Min : 1 / Mult : 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 1MB | 100Pins | LQFP | 79I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 18,200 $ 10+ 13,820 $ 25+ 13,250 $ 50+ 12,580 $ 100+ 11,920 $ Plus de tarifs | Min : 1 / Mult : 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | - | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 24,220 $ 5+ 23,540 $ 10+ 22,870 $ 25+ 22,190 $ 50+ 21,150 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 37,050 $ 10+ 34,170 $ 25+ 32,500 $ 50+ 30,850 $ 100+ 29,180 $ | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 28,740 $ 10+ 22,970 $ 25+ 21,520 $ 50+ 20,730 $ 100+ 19,940 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, SPI | CAN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - |